Overview of GRM31CR61A107MEA8L by Murata Manufacturing Co Ltd.
The GRM31CR61A107MEA8L is a Multilayer Ceramic Capacitor (MLCC) designed for surface mount applications. This capacitor features a capacitance value of 100 µF, with a rated DC voltage (URdc) of 10V and operates within a temperature range of -55 °C to +85 °C. The tolerance levels for this component are set at ±20% for the capacitance value which aligns with its X5R dielectric material’s characteristic. The GRM31CR61A107MEA8L is packaged in a compact 1206 size (3.2 mm x 1.6 mm x 1.6 mm), maximizing its suitability for space-constrained applications.
Fabricated by Murata Manufacturing Co Ltd., a leading provider in the electronics industry known for its high-quality and reliable components, this capacitor is built to meet high standards. Its operating temperature range and capacitance value are indicative of its versatility, allowing it to function in a wide array of electrical circuits and applications. The component’s surface-mount technology (SMT) design facilitates easier integration into PCBs, highlighting its compatibility with modern digital electronics manufacturing processes.
The GRM31CR61A107MEA8L is compliant with RoHS (Restriction of Hazard benign Substances) and REACH standards, ensuring its compatibility in global markets. The part is classified under the ECCN code “EAR99” and has an HTS code of “8532.24.00.20”, signifying its categorization for customs and export control. Notably, the component is described to have a factory lead time of 10 weeks, though this may vary based on production demands and other factors.
Industry Applications for GRM31CR61A107MEA8L
Given its specifications and properties, the GRM31CR61A107MEA8L could be suitably employed in a variety of industry applications. While officially recognized for its potential in education and research environments, it may also find applications in other sectors due to its operational characteristics. Below are some illustrative use cases:
- Education and Research: Utilized in laboratory equipment and student projects, particularly in experiments involving electrical circuits where stable capacitance under varying temperatures is crucial.
- Consumer Electronics: Integrated into portable devices such as smartphones, tablets, and laptops, due to its compact form factor and the X5R dielectric’s balance of high capacitance and temperature stability.
- Power Supply Modules: Employed in power management circuits to provide smoothing and filtering capabilities. Its temperature coefficient and capacitive stability under fluctuating temperatures make it ideal for maintaining performance across a range of operating conditions.
- IOT Devices: Suitable for use in Internet of Things (IoT) devices, where components need to be reliable, efficient, and small. Its ability to withstand temperature variances is critical in environments where devices are exposed to differing climatic conditions.
It’s important to note that the potential applications listed above are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and efficiency within specific applications.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a globally recognized leader in the electronics sector, particularly known for its innovative and high-quality capacitors, including the GRM31CR61A107MEA8L and similar components. The company specializes in a broad range of electronic components, such as sensors, inductors, and RF modules, focusing on the development of advanced materials, process technology, and design techniques.
In the realm of Fixed Capacitors, Murata leads with a vast portfolio that addresses the needs of virtually every electronic application, from consumer electronics to industrial and automotive applications. Its dedication to quality, reliability, and innovation makes its components highly sought after by engineers and procurement specialists alike.
Where to Find GRM31CR61A107MEA8L by Murata Manufacturing Co Ltd
To procure the GRM31CR61A107MEA8L, it’s recommended that potential buyers use findchips.com. The website provides comprehensive current stock levels and pricing from a wide range of distributors. Historically, distributors such as Avnet Asia, Ameya Holding Limited, TME, and TTI have stocked this component. However, for real-time availability and best pricing options, findchips.com should be your go-to resource.
Through the Findchips platform, buyers can also explore alternate parts to the GRM31CR61A107MEA8L that might be offered by Murata Manufacturing Co Ltd or other manufacturers within the Fixed Capacitors category. This capability ensures you have access to the best components that meet your application requirements.