Overview of MMSZ5V1T1G by onsemi
The MMSZ5V1T1G is a Zener diode voltage regulator rated at 5.1 V, capable of dissipating up to 500 mW of power. Housed in an SOD-123 package with 2 leads, it is designed for surface mount applications. This diode ensures a nominal Zener voltage of 5.1V, comes with a power dissipation rate of 500mW, and features a 5% voltage tolerance. Essential attributes such as an operational temperature range from -55°C to a maximum of 150°C and RoHS compliance highlight this component’s adaptability in various environments and sensitivity towards environmental standards.
Produced by onsemi, the MMSZ5V1T1G is part of the broad MMSZxxxt1G series, encapsulated in a lead-free, plastic case. The package’s small outline and the diode’s unidirectional polarity make it versatile for a wide array of applications. Its design focuses on providing a stable Zener voltage in a compact form factor, emphasizing efficiency and reliability. The part’s status as active and with a specified factory lead time of 32 weeks and 4 days, as of the writing of this article, underlines its availability and ongoing production commitment by onsemi.
Industry Applications for MMSZ5V1T1G
The MMSZ5V1T1G’s combination of features makes it suitable for a wide range of industry applications. Below are a few potential use cases for this Zener diode:
- Consumer Electronics: It can potentially be integrated into a variety of consumer electronics where voltage regulation is crucial, such as in power supply circuits of TVs, personal computers, and portable electronic devices. Its small footprint and power dissipation capabilities make it an ideal choice for compact, power-sensitive applications.
- Energy and Power Systems: The diode could be utilized in power management modules within larger energy distribution networks. Its capacity to handle a reasonable amount of power dissipation with tight voltage regulation is beneficial for maintaining system stability and preventing overvoltage conditions.
- Transportation and Logistics: In transportation systems, particularly those requiring electronic control units for navigation, communications, or diagnostics, the MMSZ5V1T1G can provide critical voltage regulation. This ensures the reliability and stability of the electronic components under varying environmental conditions.
- Renewable Energy: Within renewable energy systems, such as solar inverters or wind turbine controllers, this Zener diode might play a key role in protecting circuits from voltage spikes and ensuring consistent power output. It’s capable of contributing to the overall efficiency and safety of renewable energy solutions.
Note: These potential applications are conceptual/illustrative and should be thoroughly analyzed and verified by engineering and design teams specific to the intended application’s requirements.
About onsemi
onsemi is a leading semiconductors supplier specializing in power and signal management, logic, discrete, and custom devices for automotive, communications, computing, consumer, industrial, medical, aerospace, and defense applications. Within the diode industry, onsemi stands out for its extensive range of products, including a variety of Zener Diodes. The MMSZ5V1T1G is an example of onsemi’s commitment to providing high-quality, reliable diode solutions that meet the stringent requirements of today’s electronic devices. In addition to the MMSZ5V1T1G, onsemi manufactures an array of similar Zener diodes designed for a range of applications, necessitating different voltage tolerances, wattages, and package types to suit varied design needs.
Where to Find MMSZ5V1T1G by onsemi
To purchase the MMSZ5V1T1G and explore other Zener Diodes, your best resource is findchips.com. The website allows you to compare current stock levels and pricing from various distributors. Historically, the part has been available through distributors such as Wuhan P&S, Win Source Electronics, New Advantage Corporation, and EBV Elektronik, among others. However, for the most current availability and pricing, it’s essential to research directly on findchips.com. This site provides up-to-date information from a wide range of distributors, making it easier to find the part you need at the best price available.