22-23-2021 by Molex

Overview of 22-23-2021 by Molex

The 22-23-2021 by Molex is a male board connector characterized by its 2 contacts in a single row, with a straight mounting style and a standard 0.1 inch (2.54 mm) pitch. The connectors are designed with solder terminals to provide a reliable electrical connection when mounted onto a printed circuit board (PCB). This particular component is also equipped with a friction lock to ensure a secured connection between mating parts and features a white insulator made from polyamide, enhancing its durability and performance in various environments. ROHS and REACH compliance confirms that the connector meets high safety and environmental standards, making it suitable for a wide range of applications.

The part is listed as active according to its part life cycle code, which means it is still in production and available for purchase. This factor is critical for procurement and engineering teams looking to integrate the component into their projects, ensuring long-term availability. Despite its simplicity, the 22-23-2021 connector embodies essential features like a friction lock and a solder terminal that caters to general-purpose applications across several industries. It’s noted that, as of the current writing, the factory lead time for this part is approximately 19 weeks and 3 days, a key consideration for planning and inventory management.

Industry Applications for 22-23-2021

The versatility and design specifications of the 22-23-2021 make it suitable for a myriad of applications across different industries. While these potential uses are illustrative and require further analysis and verification by engineering and design teams, here are several industries where this connector might find its application:

  • Consumer Electronics: Devices such as smart home gadgets, gaming consoles, and wearable technology could utilize this connector for internal PCB connections due to its compact size and reliable connection.
  • Space Technology: The high insulation resistance and the ROHS/REACH compliance make it potentially suitable for satellite and other space technology applications where small, lightweight, and compliant components are crucial.
  • Aerospace: Within cockpit instrumentation, control systems, or onboard entertainment systems, these connectors might serve to facilitate secure and durable connections that can withstand the conditions encountered in flight.
  • Energy and Power Systems: For renewable energy solutions, including solar panels or wind turbines, the 22-23-2021 could potentially be used in control boards or monitoring devices, given its robust insulator material and secure locking feature.

It’s important to note that while the connector is suitable for a broad range of applications, specific use cases must be evaluated on an individual basis to ensure compliance with all technical and environmental requirements.

About Molex

Molex is a globally recognized leader in the manufacture of electronic connectors, offering a wide variety of products including but not limited to, Headers and Edge Type Connectors. Known for their reliability and precision, Molex connectors like the 22-23-2021 provide innovative solutions across a diverse range of industries. Molex’s extensive portfolio encompasses everything from simple board-to-board connectors to more complex multi-pin connectors designed for high-speed applications. Their products are designed with an emphasis on performance, efficiency, and ease of use, making Molex a trusted name among engineers and procurement professionals alike.

Where to Find 22-23-2021 by Molex

To purchase the 22-23-2021 connector or explore alternative Headers and Edge Type Connectors offered by Molex or other manufacturers, it is recommended to visit findchips.com. This platform provides the convenience of comparing current stock levels, pricing from various distributors, and detailed part information. Historically, the 22-23-2021 has been available from distributors such as Master Electronics, Avnet Asia, TME, and Mouser Electronics. However, stocks can fluctuate; hence, visiting findchips.com ensures access to the most current availability and pricing information.

Compare pricing for 22-23-2021 and other Headers and Edge Type Connectors / Connectors at findchips.com