Overview of PI3423-00-LGIZ by Vicor Corporation
The PI3423-00-LGIZ is a high-efficiency, adjustable buck regulator IC that operates over an 8V to 18V input range, with an adjustable output voltage range from 2.3V to 4.1V, and can deliver up to 15A of output current. Designed in a compact, 123-pin LGA package with dimensions of 14mm by 10mm, this switching regulator from Vicor Corporation integrates multiple functions into a single chip, optimizing both performance and space on the PCB. This component is specifically categorized under Switching Regulator or Controllers within the wider Power Circuits category.
The part supports a wide operating temperature range from -40°C to +125°C, making it suitable for use in harsh environments. Its no-lead LGA packaging aligns with modern surface mount technology (SMT) manufacturing processes, facilitating easier integration into various electronic assemblies. Key attributes such as a maximum switching frequency of 700 kHz and a Moisture Sensitivity Level (MSL) of 3 reflect its balance between performance efficiency and reliability in moisture-sensitive applications. Additionally, being RoHS compliant and meeting REACH and EAR99 standards, the PI3423-00-LGIZ upholds essential regulatory requirements for global markets.
Industry Applications for PI3423-00-LGIZ
The versatility and performance parameters of the PI3423-00-LGIZ lend it to a broad range of industry applications. The following industries might find this component particularly beneficial:
- Internet of Things (IoT): Potentially used in smart sensors, home automation systems, and low-power IoT devices due to its efficient power conversion and adjustable output capabilities. The compact size also favors space-constrained IoT applications.
- Telecommunications: Could be integrated into networking devices like routers, switches, or base stations where efficient power management is critical for maintaining operational reliability and reducing heat generation.
- Computing and Data Storage: Possibly finds application in servers, storage systems, and high-performance computing platforms, providing them with efficient power distribution, especially in multi-core processors and memory modules.
- Consumer Electronics: May serve in power supply units of gaming consoles, laptops, and personal computers where energy efficiency and compactness are appreciated.
Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams for specific use cases.
About Vicor Corporation
Vicor Corporation is a recognized leader in the design and manufacturing of high-performance modular power components, including an extensive range of Switching Regulator or Controllers. With an emphasis on developing solutions that offer both high efficiency and high density, Vicor’s products cater to a wide array of power system applications. The PI3423-00-LGIZ is a testament to Vicor’s commitment to innovation and quality, showcasing their expertise in integrating multiple power management functions into a single, compact component. Vicor continues to push the boundaries of power conversion technology, offering solutions that meet the strenuous requirements of modern electronic devices and systems.
Where to Find PI3423-00-LGIZ by Vicor Corporation
For those looking to purchase the PI3423-00-LGIZ, our website findchips.com offers comprehensive listing and sourcing information. We consolidate data from multiple distributors to help you find the best available pricing and stock levels for this part and similar Switching Regulator or Controllers / Power Circuits components. Historically, the part has been available through distributors such as Avnet Abacus and DigiKey. However, to ensure you have the most current availability and pricing information, we recommend checking directly on our site.
Keep in mind that availability can fluctuate, and it’s always a good idea to consider alternative parts. Vicor Corporation and other manufacturers offer a variety of similar components that might also meet your needs. Consulting with a professional or directly with manufacturers can provide guidance tailored to your specific project requirements.