Overview of LQH32CN6R8M53L by Murata Manufacturing Co Ltd.
The LQH32CN6R8M53L is a general-purpose inductor designed by Murata Manufacturing Co Ltd, featuring a 6.8μH inductance with a 20% tolerance, packaged in a surface-mount device (SMD) form factor, specifically in a 1210 chip size. Its construction is based on a ferrite core, which helps in reducing electromagnetic interference, making it a suitable choice for various applications where such mitigation is required. The part has an unshielded design with a designated inductor application as a power inductor. The maximum rated current for this inductor is 0.54 A, and it has a DC resistance (DCR) of 0.325 Ω, highlighting its efficiency in minimizing energy loss during operation.
This component is characterized by its small footprint, with package dimensions of 3.2 mm x 2.5 mm x 1.55 mm (L x W x H), which allows for high-density mounting in space-constrained applications. Additionally, its operating temperature range spans from -40 °C to 85 °C, providing reliability under a broad spectrum of environmental conditions. The LQH32CN6R8M53L is RoHS and Reach Compliant, ensuring its compatibility with eco-friendly and hazardous material regulations. As of the current writing, the factory lead time for this component is approximately 53 weeks and 1 day, indicating planning for lead times is crucial when incorporating this component into projects.
Industry Applications for LQH32CN6R8M53L
The LQH32CN6R8M53L by Murata is versatile, finding utility in various sectors due to its efficiency, reliability, and size. While this component can significantly benefit environmental monitoring and industrial automation, its application can extend beyond these fields, considering its specifications and operational characteristics. The following are potential applications, understanding that these suggestions are conceptual and require further analysis and verification:
- Environmental Monitoring: Devices designed for air quality control, water purity measurements, or soil testing can use the LQH32CN6R8M53L for managing power within sensing circuits. Its reliability over a wide range of temperatures makes it suitable for outdoor or variable conditions often found in environmental monitoring equipment.
- Industrial Automation: In robotic systems, conveyance technology, and process control devices where power efficiency and reliability are crucial, this inductor can play a significant role in smoothing power supplies and filtering noise, enhancing system stability.
- Consumer Electronics: its characteristics might find use in consumer electronics such as power supplies for smartphones, tablets, or portable gaming devices, where space conservation and power efficiency are key.
- Power Conversion Devices: Given its specifications, the LQH32CN6R8M53L could potentially be utilized in DC-DC converters, LED drivers, and other power management circuits requiring compact, efficient inductors to help stabilize the power supply and reduce noise.
Note that the direct integration of this component into specific products or systems requires careful consideration of electrical and thermal characteristics, and hence, detailed analysis by engineering and design teams is essential.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a premier global manufacturer of electronic components, known for its innovation and quality in the field of passive electronic components, including a wide range of inductors. The company has a solid reputation in the development and manufacture of Fixed Inductors, among other components, with products like the LQH32CN6R8M53L exemplifying their commitment to performance and reliability. Murata’s portfolio includes a diverse range of inductors designed for various applications, from general-purpose power inductors to specialized RF inductors. Their wide acceptance in industries such as consumer electronics, automotive (where applicable), telecommunications, and healthcare is a testament to the versatility and quality of Murata’s products.
Where to Find LQH32CN6R8M53L by Murata Manufacturing Co Ltd
To locate the LQH32CN6R8M53L for purchase, engineers and procurement professionals should utilize findchips.com. The site provides an exhaustive resource for comparing current stock levels, pricing, and supplier options. Additionally, FindChips allows users to research alternative Fixed Inductors that might be offered by Murata Manufacturing Co Ltd or other manufacturers. Historically, this component has been available from distributors such as Avnet Americas, DigiKey, Farnell, and TTI, among others. However, stock levels and availability can fluctuate, so it is advised to refer to FindChips for the most current information.