Overview of IRFP260NPBF by Infineon Technologies AG
The IRFP260NPBF is a high-power, N-Channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for high-efficiency power management applications. Manufactured by Infineon Technologies AG, this device features a drain current (ID) of 50A, a drain-source breakdown voltage (VDSS) of 200V, and a low drain-source on-resistance (RDS(on)) of 0.04Ω. It is encapsulated in a TO-247AC package, known for excellent power dissipation and robustness, making it suitable for demanding environments. Additionally, the IRFP260NPBF is characterized by its avalanche energy rating (Eas) of 560 mJ, highlighting its capability to handle high-energy pulses. The device is also enhanced with features such as ultra-low resistance, high reliability, and it is avalanche rated, making it an essential component for applications requiring high power density and efficiency. As of the current writing, the factory lead time for this component is approximately 16 weeks, 3 days.
Industry Applications for IRFP260NPBF
The IRFP260NPBF’s unique characteristics make it well suited for a broad range of applications across various industries. Below are a few potential use cases illustrating its versatility:
- Consumer Electronics: This MOSFET could potentially be utilized in the power supply stages of high-performance consumer electronics, such as gaming PCs, home theater systems, and professional audio equipment. Its high current handling capability and low on-resistance make it ideal for powering devices that require high-efficiency, low-heat generation power management.
- Energy and Power Systems: Voltage inverters, power converters, and UPS systems can benefit from the IRFP260NPBF’s high reliability and ultra-low resistance. These applications often require components that can withstand variable loads and high surge currents without degrading performance, which this MOSFET can provide.
- Renewable Energy: In solar inverters and wind turbine power systems, the efficiency of power conversion is critical. The IRFP260NPBF, with its avalanche-rated feature and high power dissipation, might serve well in these applications, ensuring reliable operation even under harsh conditions.
It’s important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific device contexts.
About Infineon Technologies AG
Infineon Technologies AG is a global leader in semiconductor solutions, particularly renowned for its innovations in Power Field-Effect Transistors (FETs). The company produces a wide range of electronic components including microcontrollers, sensors, power management ICs, and a vast array of transistors for automotive, industrial, and multimarket sectors. Within the realm of Power FETs, Infineon’s portfolio extends beyond the IRFP260NPBF to include products that are strategically designed to address the diverse needs of modern electronic devices—ranging from those requiring ultra-low power consumption to those demanding high power densities and efficiencies. Infineon’s dedication to innovation, reliability, and sustainability positions it as a trusted source for engineers and designers seeking components that push the boundaries of what’s possible in power electronics.
Where to Find IRFP260NPBF by Infineon Technologies AG
To purchase the IRFP260NPBF MOSFET or to explore available stock and pricing information, prospective buyers are advised to visit findchips.com. The website offers a comprehensive database of electronic components including Power Field-Effect Transistors, enabling users to compare options and make informed procurement decisions. Historically, the IRFP260NPBF has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, Maritex, and LCSC. However, stock levels and availability can fluctuate, so it is recommended that users consult FindChips for the most current information.