Overview of MBR0540-TP by Micro Commercial Components
The MBR0540-TP by Micro Commercial Components is a Schottky Barrier Rectifier Diode designed for low voltage, high frequency rectification, or for use in freewheeling and polarity protection applications. This component belongs to the Rectifier Diodes subcategory, falling within the general category of Diodes. It features a peak repetitive reverse voltage (VRRM) of 40V and a maximum output current of 0.5A, packaged in a small, RoHS-compliant, Plastic Package-2 (SOD123 package). The diode’s forward voltage maxes out at 0.55V, and it can handle a non-repetitive peak forward current of 5.5A. Additionally, it showcases a low reverse current of 100µA, making it a highly efficient component for fine-tuning power applications.
Industry Applications for MBR0540-TP
The MBR0540-TP’s unique attributes facilitate its integration into a variety of application fields, underscoring its flexibility and utility in numerous industry segments. The potential industry applications, informed by its operational characteristics and listed applications, could include:
- Consumer Electronics: The diode may be incorporated in the power supply circuits of personal electronics such as laptops, smartphones, and portable gaming devices. Its small footprint and high efficiency make it particularly suitable for these compact, battery-operated devices.
- Energy and Power Systems: MBR0540-TP could be implemented in power regulation modules of larger appliances, acting as a preventive measure against reverse currents that might harm sensitive electronics. Its operational temperature range from -55°C to 125°C enables use in environments experiencing extreme conditions.
- Renewable Energy: In solar energy systems, such diodes are crucial for preventing reverse currents from flowing back into solar panels during the night or overcast conditions. Its maximum repetitive peak reverse voltage makes it ideal for small to medium solar applications.
Note: These potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure the MBR0540-TP meets specific product requirements.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in the design and manufacture of diodes, rectifiers, transistors, and other semiconductor components critical to electronic circuits. The company is particularly well-regarded for its extensive range of Rectifier Diodes, including the MBR0540-TP. MCC is known for producing components that strike a balance between high performance and cost-effectiveness, making it a go-to manufacturer for both high-volume consumer electronics and specialized industrial applications. In addition to MBR0540-TP, MCC offers a spectrum of diodes catering to a wide array of voltage and current requirements, positioning the company as a prominent player in the semiconductor industry.
Where to Find MBR0540-TP by Micro Commercial Components
For engineers and procurement specialists seeking to purchase the MBR0540-TP, findchips.com serves as a comprehensive resource for comparing current stock levels and pricing among various distributors. When searching for Rectifier Diodes, this platform can also assist in finding alternative parts offered by Micro Commercial Components or other manufacturers, ensuring that you locate the best component for your application.
Historically, the MBR0540-TP has been available from several key distributors, including Win Source Electronics, New Advantage Corporation, Component Electronics, Inc., Sensible Micro Corporation, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, and DigiKey. However, to obtain the most current availability and pricing information, visiting findchips.com is recommended.