Overview of FDD4141 by onsemi
The FDD4141 is a P-Channel PowerTrench® MOSFET designed by onsemi, capable of handling a continuous drain current of -50A and offering a drain-source voltage of -40V. This component boasts impressive efficiency with an on-resistance of only 12.3mΩ, optimized at a gate-source voltage of -10V. Its low threshold voltage of -1.8V and high drain current capacity make it a highly efficient component for switching applications. The FDD4141 is shipped in a TO-252 package, which is a compact DPAK-3/2 form factor, suitable for surface-mount technology (SMT) installations, thereby aligning with modern, space-efficient design paradigms.
With compliance to RoHS standards, this MOSFET addresses environmental sustainability concerns by avoiding the use of hazardous materials in its construction. The component is characterized by its robustness, featuring an avalanche energy rating of 337 mJ, and can operate across a wide temperature range from -55 °C to 150 °C. For projects where part longevity and active status are critical, the FDD4141 remains in an “Active” life cycle phase with a factory lead time of 33 weeks, as of the current writing, ensuring availability for both immediate and future design implementations.
Industry Applications for FDD4141
The FDD4141 MOSFET finds its niche across a diverse array of industries, courtesy of its high power handling and efficiency, combined with its environmental compliance and robust operating characteristics. Potential applications include, but are not limited to:
- Energy and Power Systems: This MOSFET could potentially be employed in inverters and converters which are pivotal components within both traditional and renewable energy systems. Its high current handling and efficiency make it suitable for solar power inverters, wind turbine converters, and other energy storage applications.
- Transport of non-automotive vehicles and systems and Logistics: In the domain of transportation that does not involve traditional automotive applications, the FDD4141 might be a key component in the power regulation systems of electric bicycles, electric scooters, and even logistics vehicles like automated guided vehicles (AGVs) in warehouses.
- Renewable Energy: The device’s efficiency and power handling capabilities are conducive to applications within renewable energy systems, including solar panel arrays, wind farms, and battery management systems for energy storage solutions.
- Robotics and Drones: For robotics and unmanned aerial vehicles (UAVs), the FDD4141’s efficiency, compact size, and reliability can critically support the design of power management systems, motor controls, and propulsion systems.
It is essential to underscore that these potential applications are conceptual illustrations and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.
About onsemi
Onsemi, previously known as ON Semiconductor, has established a significant presence in the development and manufacturing of semiconductor components, particularly known for its innovations in energy-efficient electronics. Within the realm of Power Field-Effect Transistors, onsemi’s offerings, including the FDD4141, exemplify their commitment to providing solutions that reduce global energy use. The company designs MOSFETs and other semiconductor devices that cater to a breadth of industries, focusing on automotive, industrial, and consumer markets among others. Onsemi’s components are notable for their quality, reliability, and state-of-the-art performance, facilitating advancements in power management and conversion applications.
Where to Find FDD4141 by onsemi
To locate the FDD4141 for procurement, findchips.com remains a premier destination, offering live data on stock availability, current prices, and datasheets from major distributors worldwide. For those looking for Power Field-Effect Transistors options or sourcing alternatives for the FDD4141, findchips.com provides a comprehensive resource to compare and identify the most fitting solutions for your specific applications.
In terms of distribution, the FDD4141 has historically been available from a variety of suppliers, including MacroQuest Electronics, EBV Elektronik, Avnet, Chip 1 Exchange, and Mouser Electronics, to name a few. However, it’s imperative to visit findchips.com to obtain the latest information regarding stock levels and distributor pricing to ensure your procurement process is accurate and efficient.