Overview of 320551 by TE Connectivity
The 320551 by TE Connectivity is a PIN-ERGY R (PIDG R) ring terminal designed for crimping onto wires ranging from 22 to 16 AWG (American Wire Gauge), with a #8 stud size. This component falls under the Terminals and Terminal Blocks subcategory within the broad category of Terminal Blocks. It supports a wire cross section of 1.31 mm2 and is characterized by a rated voltage of 300V. Recognized for its compatibility with both commercial (22-18 MIL) and military applications, this versatile terminal offers a secure way to create a durable, conductive link between a wire and a terminal point.
Manufactured by TE Connectivity, a leader in the field of electrical connectivity solutions, this product boasts several key certifications and compliance specifications, including RoHS (Restriction of Hazardous Substances) and REACH, indicating its conformability with environmental and safety standards. Moreover, it carries a UL (Underwriters Laboratories) safety approval, evidencing its reliability and suitability for use in various applications. With a female terminal gender and defined as a RING TERMINAL within the Terminal and Terminal Block Type, this PIDGR connector specifies advance manufacturing and reliability. The part is currently active in its life cycle according to its Part Data Attributes, reflecting its ongoing production and availability in the market.
Industry Applications for 320551
The applications for 320551 by TE Connectivity are broad and encompass several key industries. Given its specifications and design properties, it can potentially be integrated into numerous electronic systems, particularly those requiring dependable and high-quality connectivity solutions. While geared towards consumer electronics, audio and video systems, and entertainment and gaming, this terminal’s attributes open it up to further application scenarios:
- Consumer Electronics: Devices such as home entertainment systems, personal computers, and smart home devices could potentially incorporate this terminal, especially in systems that require reliable wire to board or wire to wire connections with moderate current ratings.
- Audio and Video Systems: Professional and consumer-grade audio-visual equipment, including amplifiers, speakers, and mixing consoles, might utilize the 320551 terminals for connecting internal wiring to terminal blocks, ensuring stable signal transmission and power distribution.
- Entertainment and Gaming: Gaming consoles, arcade machines, and VR systems that demand robust and secure connections could benefit from using these terminals, especially in power supply circuits or in connecting peripherals to the main system.
- Industrial Controls: the specifications of 320551 might allow for its potential use in light industrial applications, including control panels, sensor connections, and power distribution units, where reliable electrical connections are critical.
Note: The potential applications illustrated above are conceptual and require comprehensive analysis and verification by engineering and design teams to ensure compatibility and regulatory compliance.
About TE Connectivity
TE Connectivity is a global leader in connectors and sensors for various industries, offering innovative solutions that address challenges in technological connectivity and industrial applications. With a strong emphasis on Terminals and Terminal Blocks, TE Connectivity designs and manufactures a wide array of products, including ring terminals like the 320551, that meet the rigorous demands of commercial, industrial, and sometimes even military applications.
TE Connectivity’s expertise covers a range of terminals and connectors, highlighted by their reliable performance, ease of installation, and compliance with industry standards. Their products are designed to address the critical requirements of circuit integrity, signal integrity, and robust mechanical connections, making them apt for a myriad of applications across various sectors. The company’s commitment to innovation is evident in its active product life cycle, ensuring that customers have access to the latest technology and most effective solutions for their connectivity needs.
Where to Find 320551 by TE Connectivity
For those looking to purchase the 320551 ring terminal, our website findchips.com offers a comprehensive platform to research and procure this part. It provides up-to-date information on stock levels, distributor pricing, and detailed part specifications. By leveraging Terminals and Terminal Blocks, customers can also explore alternate parts offered by TE Connectivity or other manufacturers that might suit specific application requirements better.
Historically, the 320551 has been available through several leading distributors such as TTI, Quest Components, TTI Europe, Future Electronics, and Mouser Electronics. Availability at these or any other distributors can vary, and current stock levels and pricing should be verified on findchips.com to ensure the most accurate information.