TSV522IYST by STMicroelectronics

Overview of TSV522IYST by STMicroelectronics

The TSV522IYST by STMicroelectronics is a high-merit factor (1.15 MHz for 45 µA) CMOS operational amplifier, which is part of the broader category of Operational Amplifiers in Amplifier Circuits. STMicroelectronics designed the TSV522IYST with a dual amplifier configuration, providing a bandwidth of 1.15 MHz and a slew rate of 0.89 V/µs. This part operates within a supply voltage range of 2.7V to 5.5V, and it’s enclosed in a Mini SOIC-8 package, confirming its suitability for compact and power-sensitive applications.

The device’s high common-mode rejection ratio (CMRR) of up to 73 dB and a supply current maximum of just 55 µA highlight its efficiency and precision, making it an ideal choice for a wide range of signal conditioning and supply management tasks. Its operational temperature range from -40°C to 125°C, along with RoHS and REACH compliance, further ensures its versatility and reliability in various applications. With an input offset voltage maximum of 3100 µV and supply voltage nominal at 3.3 V, the TSV522IYST represents an efficient solution for designs requiring low power consumption without compromising on performance.

Industry Applications for TSV522IYST

Given its technical specifications and operational characteristics, the TSV522IYST could potentially serve a wide range of industries. Below are some application use cases:

  • Consumer Electronics: The low power consumption and small footprint of the TSV522IYST make it an ideal component for portable devices like wearable technology, smartphones, and tablets. Its precision amplification capabilities can be crucial for audio processing applications within these devices.
  • Industrial Automation: In the realm of industrial control systems, the TSV522IYST can be utilized for sensor signal conditioning, providing accurate amplifications of low-level signals from a variety of sensors used in automation and process control, ensuring high fidelity and efficiency in data processing and actuation.
  • Medical Imaging: The high precision and low power features of the TSV522IYST suit the demanding requirements of medical imaging devices. It could potentially be used in applications requiring signal conditioning from ultrasound, MRI, or X-ray sensors, where high CMRR and power efficiency are crucial.
  • Environmental Monitoring: Devices designed for environmental monitoring, such as air quality sensors and water pH level sensors, can benefit from the TSV522IYST’s capabilities. Its efficiency in signal amplification ensures accurate readings, which are fundamental for analyzing and responding to environmental data.

Note: These potential applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that designs, manufactures, and markets a broad spectrum of electronic components, specializing in semiconductor solutions across a multitude of applications. Within the realm of Operational Amplifiers, STMicroelectronics has established itself as a provider of innovative, high-quality products like the TSV522IYST. They are known for their commitment to research and development, ensuring their products incorporate the latest in semiconductor technology, catering to demands ranging from power efficiency to precision in a compact footprint. STMicroelectronics’ operational amplifiers are widely regarded for their reliability and performance, addressing the needs of a diverse set of applications from automotive, industrial, to consumer electronics markets.

Where to Find TSV522IYST by STMicroelectronics

To procure the TSV522IYST, a good starting point is findchips.com. Here, you can access real-time inventory data and pricing from various distributors. Historically, this part has been available through distributors such as EBV Elektronik, Avnet Silica, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. It is important for potential buyers to check findchips.com to get the latest stock levels, pricing, and possibly discover alternate parts from STMicroelectronics or other manufacturers, should the need arise. The website’s comparison feature allows for an efficient review of options within the category of Operational Amplifiers to ensure the best fit for specific applications.

Compare pricing for TSV522IYST and other Operational Amplifiers / Amplifier Circuits at findchips.com