Overview of 39000041 by Molex
The 39000041 by Molex is a wire terminal component, known for its compliance with RoHS (Restriction of Hazardous Substances) and being halogen-free, highlighting its commitment to environmental friendliness. The part is described as a “CONN PIN 18-24AWG CRIMP TIN,” which essentially outlines its role as a crimp pin connector suitable for 18-24 AWG wire sizes and featuring a tin (Sn) contact surface finish over copper. This particular model comes in bulk packaging and is specifically tailored for cable mount applications. Its design includes a square pin contact style with male gender, conducive for straightforward crimping processes in electrical assemblies. The item falls under the electronic parts subcategory of Assembly Items in the broader category of Connector Support.
Noteworthy attributes from its Part Data Attributes include a cable entry range from 0.051 inch to 0.122 inch, supporting a variety of cable sizes used within its specified AWG range. The contact is designed in a loose form and comes from a brass material, ensuring a durable and reliable connection. Furthermore, the part is compatible with several housing series, notably the 5559, 30068, and 42475 series, providing versatility across different Molex connector systems.
Industry Applications for 39000041
The 39000041 wire terminal finds applications in various industries, courtesy of its versatile design and compliance with significant environmental and safety standards. While its potential applications lie within consumer electronics, energy and power systems, and renewable energy sectors, there are additional fields where its usage might prove beneficial:
- Consumer Electronics: In consumer electronics, the 39000041 might be used in the internal wiring of devices like home entertainment systems, personal computers, and smart home devices. Its compliance with environmental standards makes it particularly suitable for companies aiming to produce eco-friendly products.
- Energy and Power Systems: This part can potentially play a role in the distribution and management systems within the energy sector. Its capability to work within a range of wire sizes allows for flexible applications in wiring configurations for power distribution panels and renewable energy inverters.
- Renewable Energy: Given the growing emphasis on sustainable power generation, the 39000041’s halogen-free and RoHS-compliant design make it an attractive option for renewable energy applications, including solar panel arrays and wind turbine controls. It can be employed in the connectors that link panels or turbines to the energy management systems.
- Industrial Automation: the robust build and versatility of the 39000041 suggest its suitability for industrial automation. This could include connections within control systems, sensors, and actuators, where reliability and compliance with environmental standards are critical.
Note that these potential applications are only conceptual and illustrative. Engineering and design teams need to validate the part’s suitability for specific applications, taking into account technical requirements and compliance standards.
About Molex
Molex stands out as a principal manufacturer in the electronics industry, especially known for its extensive range of connector and cable solutions. The company’s proficiency extends across a myriad of Assembly Items and connector support components, with the 39000041 being a fine example of their commitment to quality and environmental responsibility. With a heritage of innovation and a catalog that spans several industries, Molex provides components that are pivotal in the realization of complex electronic connections and systems.
The assembly items and connector support solutions offered by Molex, including products similar to the 39000041, are designed with an emphasis on reliability, performance, and environmental compliance. These components are integral to the infrastructure of contemporary electronics across consumer, automotive, industrial, and energy sectors, exemplifying the company’s role in advancing connection technologies.
Where to Find 39000041 by Molex
To source the 39000041 component, findchips.com offers a comprehensive database for researching availability and price from various distributors. Prospective buyers looking for Assembly Items by Molex or similar manufacturers will find this platform indispensable. Historically, distributors such as Avnet Asia, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey have stocked this part. However, to ensure the most current availability and best pricing, users should visit findchips.com directly.