Overview of GRM1885C1H471JA01D by Murata Manufacturing Co Ltd.
The GRM1885C1H471JA01D by Murata Manufacturing Co Ltd. is a ceramic capacitor with a capacitance of 470pF and a rated DC voltage of 50V. This component features a capacitance tolerance of ±5% and employs a C0G (NP0) dielectric characteristic, which is known for its stability and low loss over a wide frequency range. The capacitor’s size follows the 0603 (1608 metric) package, making it suitable for surface mount technology (SMT) applications. With dimensions of 1.6mm x 0.8mm x 0.8mm (L x W x H), it occupies minimal space on a circuit board, thereby aiding in the miniaturization of electronic devices. This part is specified to operate in a wide temperature range from -55ºC to +125ºC, accommodating various operating conditions. Additionally, it is compliant with RoHS standards, implying that it is manufactured with environmentally safe materials. The GRM1885C1H471JA01D is packed in 7-inch paper tape reels, facilitating automated assembly processes. The ceramic capacitor belongs to the wider category of Ceramic Capacitors, recognized for their reliability and versatility across a range of electrical applications.
Industry Applications for GRM1885C1H471JA01D
Potential industry applications for the GRM1885C1H471JA01D ceramic capacitor are varied, given its stable performance characteristics and the general utility of capacitors in electronic circuits. It is important to note that the following applications are conceptual and should be further evaluated by engineering and procurement teams for suitability in specific projects:
- Education and Research: The GRM1885C1H471JA01D could potentially be used in experimental setups, educational lab equipment, and research projects that require stable capacitive elements with precise tolerances. Its wide temperature range and stability make it suitable for experiments that involve varying environmental conditions.
- Consumer Electronics: The capacitor might find applications in consumer electronics such as smartphones, tablets, and laptops where space-saving components that do not compromise performance are critical. Its stability over a wide range of temperatures also makes it suitable for devices subjected to various operating environments.
- Industrial Automation: In industrial automation equipment, reliability and precision are paramount. The GRM1885C1H471JA01D can possibly be used in control boards and sensor modules due to its predictable behavior under varying temperatures and voltages.
- Communication Technology: The part could potentially be employed in communication infrastructure, including base stations and network routers, where stable capacitive performance is essential for signal processing applications.
These potential applications highlight the versatility of the GRM1885C1H471JA01D, but it’s crucial for applications to be thoroughly analyzed to ensure they meet the specific requirements of any project.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of electronic components, particularly excelling in the realm of capacitors. Among its extensive product offerings, ceramic capacitors hold a significant position due to their reliability, performance, and the innovation behind their development. Murata’s ceramic capacitors, including products similar to the GRM1885C1H471JA01D, are designed for a wide range of applications, from consumer electronics to high-end industrial equipment. Murata’s commitment to quality and technological advancement ensures that their components, including a diverse lineup of Ceramic Capacitors, meet stringent standards, making them suitable for a vast array of applications.
Where to Find GRM1885C1H471JA01D by Murata Manufacturing Co Ltd
To procure the GRM1885C1H471JA01D ceramic capacitor, it is recommended to use findchips.com. This platform allows users to search across multiple distributors for current stock levels and receive competitive pricing information. In the context of Ceramic Capacitors, findchips.com is an invaluable tool for finding not only the GRM1885C1H471JA01D but also alternative parts that might be more readily available or cost-effective. Historically, Distributors such as TME, Quest Components, Future Electronics, and Mouser Electronics have stocked this particular part. However, availability can fluctuate, so it is prudent to consult findchips.com for the most up-to-date information.