SI7850DP-T1-GE3 by Vishay Intertechnologies

Overview of SI7850DP-T1-GE3 by Vishay Intertechnologies

The SI7850DP-T1-GE3 is a high-performance Power Field-Effect Transistor (FET) featuring a drain current (I(D)) of 6.2A, drain-source voltage (Vds) of 60V, and notably low on-resistance (Rds(On)) as low as 0.018Ohm at a testing voltage (Vgs) of 10V. With its N-Channel configuration, it operates in enhancement mode, which is standard for the majority of power MOSFETS. This product comes in a POWERPAK SO-8 package, which is optimized for improved thermal performance and reduced footprint on circuit boards. Its design is specifically tailored for efficient power management applications.

Built with Vishay’s advanced silicon technology, it achieves high power density and efficiency, coupled with a maximum operating temperature range of -55°C to 150°C, making it robust for a variety of environments. Additionally, the SI7850DP-T1-GE3 includes a built-in diode, which can protect against reverse voltage, enhancing its reliability. The part is compliant with RoHS, indicating it meets current environmental standards regarding hazardous substances. Noteworthy is the product’s moisture sensitivity level of 1, indicating superior robustness to humidity.

Industry Applications for SI7850DP-T1-GE3

The SI7850DP-T1-GE3 can potentially serve a broad spectrum of industry applications due to its versatile performance characteristics. Below are some of the key industries and possible use cases:

  • Energy and Power Systems: Its high efficiency and thermal performance might make it suitable for power supply units, DC/DC converters, and power management modules within industrial power distribution networks. Related components might include uninterruptible power supplies (UPS) and power factor correction (PFC) circuits.
  • Transportation and Logistics: The robustness of this part could see it being used in electric vehicle (EV) charging stations, power control units for logistics infrastructure, or even in railway signaling systems. Efficiency and reliability are critical in this sector, potentially making the SI7850DP-T1-GE3 a fitting choice.
  • Renewable Energy: It could play a pivotal role in solar inverters or wind turbine power converters thanks to its high switching performance and low on-state resistance, which are critical for optimizing efficiency in these applications.

These potential applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are essential to ensure the SI7850DP-T1-GE3 meets specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a leading manufacturer in various electronic component markets, including Power Field-Effect Transistors. Their product range is well-regarded among engineers for reliability, innovation, and breadth. Vishay’s offerings in the field of MOSFETs, such as the SI7850DP-T1-GE3, demonstrate their commitment to advancing technology and meeting diverse market needs. This part, along with similar ones manufactured by Vishay, showcases their expertise in producing components that offer high efficiency, power density, and robust performance for demanding applications.

Where to Find SI7850DP-T1-GE3 by Vishay Intertechnologies

For those looking to purchase the SI7850DP-T1-GE3, we recommend using findchips.com for real-time stock levels and pricing from various distributors. By searching for SI7850DP-T1-GE3 on our site, you can also access a comprehensive list of Power Field-Effect Transistors available from Vishay Intertechnologies or other manufacturers that may fit your specific needs. Historically, distributors such as MacroQuest Electronics, EBV Elektronik, Chip 1 Exchange, and Mouser Electronics have stocked this part, but availability can vary.

Compare pricing for SI7850DP-T1-GE3 and other Power Field-Effect Transistors / Transistors at findchips.com