Overview of BAW56,215 by Nexperia
The BAW56,215 by Nexperia is a high-speed switching diode characterized by its compact form factor, packaged in a TO-236 (SOT23) 3-pin configuration. This part is designed for high-speed switching applications and offers a dual common anode configuration, making it suitable for a variety of electronic switching and multiplexing functions. With a repetitive peak reverse voltage of 90V and an average forward current of 215mA, it is engineered to handle moderate power requirements efficiently. The BAW56,215 showcases a maximum forward voltage of 1.25V and boasts a rapid reverse recovery time of 4ns, ensuring swift transition from conducting to non-conducting states without significant power loss.
The diode is created from silicon, which offers a balance of performance, reliability, and cost-efficiency, catering to a wide range of electronic applications. It’s certifiably RoHS compliant and meets AEC-Q101 standards, indicating its suitability for automotive applications and its alignment with environmental and safety regulations. Additionally, it operates within a broad temperature range of -65 °C to +150 °C, ensuring reliability under various operational conditions. Its moisture sensitivity level is classified as 1, highlighting its robustness in humid environments. The BAW56,215 is also characterized by its low power dissipation (up to 0.25W), which along with its size, makes it an ideal choice for space-constrained applications requiring efficient power management.
Industry Applications for BAW56,215
The versatility of the BAW56,215 allows it to be utilized in a wide array of industry applications. While theoretical in nature, these potential use cases leverage the specific features and capabilities of the BAW56,215, with application suitability pending analysis and verification by engineering and design teams. Here are a few exemplar industry applications:
- Internet of Things (IoT): The BAW56,215 could potentially be used in IoT devices for high-speed switching in communication circuits or as an efficient rectifier in power management modules, benefiting from its high-speed switching capability and low power consumption.
- Telecommunications: This diode might find applications in telecommunications equipment, where rapid signal switching and modulation are essential. Its fast reverse recovery time and high reverse voltage make it suitable for protecting sensitive communication circuits.
- Computing and Data Storage: In computers and servers, the BAW56,215 might be employed in the power supply circuitry or in the protection circuits to safeguard sensitive data storage components, utilizing its efficiency in managing moderate power levels and swift response traits.
- Education and Research: Due to its general-purpose nature and compliance with safety and environmental standards, the BAW56,215 could be used in educational kits and research projects focusing on electronics and circuit design, offering students and researchers a practical tool for learning about diode functionality and applications.
Note: The aforementioned industry applications of the BAW56,215 are conceptual illustrations and should be contextualized within specific project requirements and engineering assessments.
About Nexperia.
Nexperia is a global leader in the production of discrete, logic, and MOSFET devices, with a particular focus on Rectifier Diodes and other diode technologies. The company is known for its dedication to efficiency, precision, and reliability in semiconductor manufacturing. Nexperia’s extensive portfolio includes components designed for automotive, industrial, and consumer markets.
The BAW56,215 is just one example of Nexperia’s proficiency in producing high-quality diodes tailored for high-speed switching applications. Similar parts manufactured by Nexperia, such as other diodes in the SOT23 package or with similar electrical characteristics, further demonstrate the company’s capacity to meet diverse electronic requirements. With a commitment to sustainability, Nexperia ensures that its manufacturing processes and products, including the BAW56,215, comply with RoHS and other environmental standards.
Where to Find BAW56,215 by Nexperia
To find the BAW56,215 for procurement, one of the best resources is findchips.com. This website aggregates supply chain data from multiple distributors, providing up-to-date information on stock availability, pricing, and purchasing options. It also allows for comparison shopping for Rectifier Diodes, offering alternatives that might be suited for your application requirements.
Historically, the BAW56,215 has been available from several reputable distributors, including New Advantage Corporation, EBV Elektronik, Mouser Electronics, and DigiKey. However, for the most accurate and current availability and pricing information, visiting findchips.com is recommended. This ensures that you are making procurement decisions based on the latest data.