CP2103-GM by Silicon Laboratories Inc

Overview of CP2103-GM by Silicon Laboratories Inc.

The CP2103-GM is a highly integrated USB to UART bridge controller that provides a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. This part, with its QFN-28 package measuring just 5 x 5 mm, is lead-free and complies with both RoHS and REACH standards. Manufactured by Silicon Laboratories Inc., a leader in high-performance, analog-intensive, mixed-signal ICs, this controller bridges the gap between legacy serial protocols and USB communication. It operates on a 3.3V nominal supply voltage but is tolerant to 3.0V to 3.6V, making it versatile for various power supply scenarios. Furthermore, it boasts a maximum clock frequency of 48 MHz and supports data transfer rates up to 12 Mbps.

The CP2103-GM is characterized by its low supply current of just 26 mA max and its wide operating temperature range from -40°C to 85°C, making it suitable for industrial applications. Its technology is based on CMOS, and it supports a USB bus power operation between 4.5 to 5.25 V. Notably, this component is suitable for surface mount technology, which enhances its ease of integration into various design architectures.

Industry Applications for CP2103-GM

The versatility of the CP2103-GM allows it to be suitable for a wide range of applications within several industries. While its primary industry applications include Consumer Electronics and Internet of Things (IoT), there are potentially multiple other sectors that could benefit from its use. Note that these potential applications are conceptual/illustrative and require analysis and verification by engineering and design teams. Some of the possible use cases include:

  • Consumer Electronics: Devices such as digital cameras, portable media players, and gaming consoles might utilize the CP2103-GM for serial communication, leveraging its high data transfer capabilities for efficient interaction with computing devices.
  • Internet of Things (IoT): With its CMOS technology and low power consumption, it could serve as a critical component in IoT devices, such as smart sensors or connected home appliances, providing a reliable USB interface for data logging and firmware updates.
  • Industrial Automation: Given its industrial temperature grade and robustness, it could find applications in automation controllers, monitoring equipment, and machinery interfaces, facilitating USB communication for diagnostics or configuration purposes.

These are just a handful of potential applications for the CP2103-GM, highlighting the chip’s flexibility and suitability across different domains.

About Silicon Laboratories Inc.

Silicon Laboratories Inc. is a prominent manufacturer of microcontrollers, wireless chips, sensors, and other semiconductor products that serve a wide range of applications across various industries. Their expertise in mixed-signal ICs makes them a critical player in the development of Bus Controllers and microcontrollers. Specifically, in the realm of Bus Controllers, Silicon Laboratories Inc. offers a variety of solutions tailored to meet the diverging needs of modern digital communications. Their products, including the CP2103-GM, are known for their reliability, performance, and ease of integration, supporting a broad spectrum of applications from consumer electronics to industrial automation systems. By blending advanced technology with robust design methodologies, Silicon Laboratories Inc. continues to pave the way in microcontroller and processor innovation.

Where to Find CP2103-GM by Silicon Laboratories Inc

To source the CP2103-GM, I recommend starting your search on findchips.com. This platform will not only provide you with up-to-date pricing and availability across multiple distributors but also offer a comprehensive view of alternative Bus Controllers that might meet your project requirements. Historically, distributors such as Symmetry Electronics, Sensible Micro Corporation, Schukat electronic, Bristol Electronics, Quest Components, RS, Mouser Electronics, DigiKey, and Farnell have stocked the CP2103-GM. However, stock levels and availability can fluctuate, so it’s essential to check current listings on findchips.com for the most accurate information.

Compare pricing for CP2103-GM and other Bus Controllers / Microcontrollers and Processors at findchips.com