Overview of IRF630 by STMicroelectronics
The IRF630 from STMicroelectronics is an N-channel MOSFET designed for high-speed switching applications. This Power MOSFET features a drain-source voltage (Vds) of 200V, continuous drain current (Id) of 9A, and a typical drain-source on-resistance (Rds(on)) of 0.35 ohms. It operates in enhancement mode and is packaged in a TO-220AB form factor, which provides a robust and hardy container for the semiconductor. The part is ROHS compliant, ensuring adherence to environmental standards concerning the restriction of hazardous substances in electronic equipment.
Important attributes of the IRF630 include a maximum gate-source threshold voltage of 3V, a maximum operating temperature of 150°C, and an avalanche energy rating (Eas) of 160 mJ, demonstrating its reliability in harsh conditions and its capacity to handle energy spikes. Additionally, it features a built-in diode, which provides protection against reverse voltage. With a power dissipation capacity of up to 100W in ambient conditions and 75W at its absolute maximum, this component is capable of managing significant energy. The part is not surface mount, requiring through-hole mounting, indicating it is ideal for applications where robust connections are necessary.
Industry Applications for IRF630
The potential applications of the IRF630 span across various industries, leveraging its power handling and switching capabilities. These applications are conceptual or illustrative and require detailed analysis and verification by engineering and design teams for practical implementation.
- Consumer Electronics: The IRF630 could potentially be used in the power supply stages of high-power consumer electronics, such as gaming consoles and desktop computers, where efficient power conversion and reliability are crucial.
- Energy and Power Systems: In the realm of energy generation and distribution, this MOSFET might find applications in power inverters, converters, and management modules within both traditional and renewable energy setups, such as solar power inverters or wind turbine controls, benefiting from its high voltage and current handling capabilities.
- Renewable Energy: Specifically within renewable energy systems, the IRF630 could be used in charge controllers for solar panels, ensuring efficient energy flow from panels to batteries, and in the power conditioning units of renewable energy installations.
These scenarios depict a broad range of potential uses for the IRF630 in various high-demand environments. However, it is essential to remember that these potential applications are only a starting point for consideration.
About STMicroelectronics
STMicroelectronics is a global leader in the semiconductor industry, providing a wide array of electronic components, including a comprehensive portfolio of Power Field-Effect Transistors. The company is known for its innovation and reliability in the development of advanced semiconductor solutions. STMicroelectronics manufactures several products similar to the IRF630, demonstrating its expertise and focus on power conversion and management technologies. STMicroelectronics products find extensive applications across various industries, from automotive to industrial, consumer electronics, and beyond, due to their high quality, reliability, and performance.
Where to Find IRF630 by STMicroelectronics
To procure the IRF630 MOSFET for your project, head to findchips.com. Here, you can research and compare pricing and availability for the IRF630 from various distributors. For those looking to explore alternatives or related parts, the Power Field-Effect Transistors category on findchips.com offers a vast selection of components that might meet your requirements, either from STMicroelectronics or other leading manufacturers.
Historical distributor availability for the IRF630 includes Sense Electronic Company Limited, LCSC, Component Electronics, Inc., Avnet Silica, TME, Quest Components, Bristol Electronics, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. To get the latest stock levels, pricing, and possibly discover new distributors, please refer to findchips.com to ensure you have the most current information at your fingertips.