M4T32-BR12SH6 by STMicroelectronics

Overview of M4T32-BR12SH6 by STMicroelectronics

The M4T32-BR12SH6 is a unique combination of a 120mAh lithium coin cell battery and a crystal, designed specifically for providing backup power and timekeeping for electronic circuits. Manufactured by STMicroelectronics, this device integrates a lithium-ion battery and a 32.768KHz oscillator crystal into a compact SnapHat-4 package. It is designed to mate with a surface-mount SOIC (Small Outline Integrated Circuit) footprint, providing both the energy and the accuracy needed for keeping time in electronic applications even when the main power supply is off. The part comes in a SOIC-4 package, offering a compact form factor for space-constrained applications. Additionally, it operates across a wide temperature range from -40°C to +85°C, making it suitable for varying environmental conditions.

Noteworthy attributes include its 3V supply voltage, 12.5Pf load capacitance, and a battery type of Li-Ion, which together enable the device to deliver reliable performance across various applications. This part also conforms to RoHS compliance requirements, indicating it is manufactured with a restricted use of certain hazardous substances. With an ECCN Code of “EAR99”, this component is generally not restricted for export. However, it’s marked as not compliant with the REACH regulation. The manufacturing lead time provided by STMicroelectronics for this part is currently 24 weeks, showcasing its high demand and specialized production process.

Industry Applications for M4T32-BR12SH6

The M4T32-BR12SH6 can potentially serve a wide array of industry applications given its functionality and design attributes. While it’s particularly suitable for consumer electronics, energy, power systems, and renewable energy sectors, here are several conceptual use cases across various domains:

  • Consumer Electronics: This device could find use in real-time clocks (RTCs) for maintaining time in various consumer electronics such as smart home devices, personal computers, and multimedia appliances. Its compact size and combination of battery and crystal make it an excellent choice for devices that require accurate timekeeping even when the main power is off.
  • Energy and Power Systems: For systems requiring time-stamped data logging or monitoring, such as in smart meters or power quality monitoring devices, the M4T32-BR12SH6 provides a reliable backup timekeeping solution. Its -40°C to +85°C operating temperature range suits the harsh environments often found in these applications.
  • Renewable Energy: In renewable energy systems, like solar inverters or wind turbine controllers, the accuracy and reliability of operational data logging are crucial. This device could be used to ensure that timekeeping continues uninterrupted, facilitating accurate performance monitoring and diagnostics.

Please note, these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams specific to the intended application. The versatility of M4T32-BR12SH6, combined with its temperature range and storage capacity, indeed positions it well for innovative applications across these and potentially other sectors.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, known for its wide range of microcontrollers, processors, and a particular strength in Timers or RTCs. They offer a breadth of components that cater to varying applications across multiple industries, from automotive and industrial to consumer electronics and telecommunications. The M4T32-BR12SH6 is part of their extensive portfolio of products that blend advanced technology and innovation to meet the evolving needs of their customers.

Additionally, STMicroelectronics manufactures a variety of similar parts to the M4T32-BR12SH6, providing engineers and designers with multiple options to suit their specific application requirements. Their dedication to quality, performance, and sustainability has positioned STMicroelectronics as a trusted and leading provider of semiconductor solutions worldwide.

Where to Find M4T32-BR12SH6 by STMicroelectronics

For those interested in acquiring the M4T32-BR12SH6 or exploring similar Timers or RTCs, findchips.com offers comprehensive listing and availability information. It serves as an invaluable tool for engineers and buyers seeking to compare parts and find reliable distributers. Historically, this part has been available through distributors such as Sense Electronic Company Limited, EBV Elektronik, Avnet Silica, TME, Future Electronics, STMicroelectronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. While these distributors have been known to carry M4T32-BR12SH8, inventory levels and pricing are subject to change, so it’s advisable to consult findchips.com for the most current information.

Compare pricing for M4T32-BR12SH6 and other Timers or RTCs / Microcontrollers and Processors at findchips.com