06035C104KAT2A by Kyocera AVX Components

Overview of 06035C104KAT2A by Kyocera AVX Components

The 06035C104KAT2A is an active multi-layer ceramic capacitor (MLCC) developed by Kyocera AVX Components Corp. Manufactured using advanced technology, this capacitor features a Capacitance of 0.1 µF, with a positive and negative tolerance of 10%, showcasing its precision and reliability in various circuits. It supports a rated DC voltage of 50V and operates efficiently within a temperature range of -55 °C to 125 °C, thanks to its X7R temperature characteristics that offer relative stability under a wide range of conditions.

Measuring 1.6mm in length, 0.81mm in width, and 0.94mm in height, its compact 0603 package is ideal for surface-mounted technology, highlighting its versatility for dense PCB designs. The capacitor supports surface-mount technology and ensures compliance with RoHS and REACH, denoting its commitment to environmental standards. Its parts are coated with a matte tin over nickel finish, ensuring excellent solderability and reliability. With a current factory lead time of 17 Weeks, 3 Days, this component remains a viable choice for applications requiring precision and durability.

Industry Applications for 06035C104KAT2A

The 06035C104KAT2A, with its wide operability range and stability, finds utility across various industries, including:

  • Consumer Electronics: Used in smartphones, tablets, wearables, and other portable devices requiring reliable performance over a wide temperature range.
  • Automotive: Suitable for in-vehicle electronics such as infotainment systems, GPS, and safety systems that demand high-reliability components capable of enduring extreme operating conditions.
  • Industrial: Fits applications such as automation control, power supply units, and industrial robots where stability and durability are critical.
  • Telecommunications: Ideal for equipment like routers, switches, and transceivers, where stable capacitance is needed across a spectrum of temperatures.

Its compliance with Pb-free and RoHS standards makes it suitable for use in environmentally-sensitive applications, emphasizing global environmental responsiveness.

About Kyocera AVX Components Corp

Kyocera AVX Components Corp. is a leading manufacturer of electronic components, specializing in the fabrication of ceramic capacitors among other capacitor types. Their expertise in developing components that cater to a broad spectrum of applications makes them a preferred choice for engineers and designers worldwide. 06035C104KAT2A is a testament to Kyocera AVX’s commitment to quality and innovation, embodying the advanced features required in today’s electronics. The company fosters a culture of continuous improvement, ensuring that their components, like the 06035C104KAT2A and similar parts, meet stringent quality standards and perform reliably in their intended applications.

Where to Find 06035C104KAT2A by Kyocera AVX Components

The 06035C104KAT2A by Kyocera AVX Components Corp is widely available for procurement. We recommend researching and purchasing this MLCC through Findchips.com. By visiting Findchips, you can compare pricing and availability from multiple distributors. Whether you are looking for this specific part or exploring alternatives, you can navigate through a comprehensive catalogue of Ceramic Capacitors to find comparable components offered by Kyocera AVX Components Corp or other leading manufacturers. Findchips.com simplifies the purchasing process, ensuring that you find the best part for your application at the most competitive prices.

Compare pricing for 06035C104KAT2A and other Ceramic Capacitors / Capacitors at findchips.com