TS555IDTTR by STMicroelectronics

Overview of TS555IDTTR by STMicroelectronics

The TS555IDTTR by STMicroelectronics is a low power single CMOS timer offering significant performance improvements over standard 555 timers. It is designed to operate at higher frequencies, reaching up to 2.7MHz with a supply voltage from 2V to 16V, making it versatile for various electronic applications. Encased in a small outline SOIC-8 package, this component is notable for its efficient power usage and reduced supply voltage functionality, accommodating a wide range of power requirements.

This timer’s specifications include a plastic/epoxy package body material, surface mount capability, and a moisture sensitivity level of 1, indicating it’s less susceptible to moisture-induced damage. Additionally, it incorporates advanced CMOS technology, providing a pulse and rectangular output with a maximum output frequency of 2MHz. The operating temperature range for the TS555IDTTR is broad, from -40°C to 125°C, supporting usage in varying environmental conditions. It’s RoHS compliant and adheres to REACH standards, ensuring it meets global environmental and safety requirements.

Industry Applications for TS555IDTTR

The TS555IDTTR timer has potential applications across several industries due to its high frequency, low power consumption, and versatility in operating voltage. While specifically noted for environmental monitoring, its properties make it suitable for a variety of applications that require precise timing and waveform generation. Below are some conceptual use cases for this part:

  • Consumer Electronics: In devices such as cameras, toys, and home appliances, the TS555IDTTR could be used to manage timing functions, such as automatic shut-off features or user interface interactions, providing both energy efficiency and reliability.
  • Environmental Monitoring: This timer is ideal for applications requiring periodic measurements, such as temperature or humidity sensors. Its low power requirement and high frequency make it suitable for battery-operated devices in remote locations.
  • Automated Industrial Systems: In automation systems, precise timing is crucial. The TS555IDTTR could be used to control sequence timing in machinery, potentially improving efficiency and productivity in manufacturing processes.
  • Wearable Technology: The component’s small size, low power consumption, and precise timing capabilities make it potentially useful in wearable devices, where power efficiency and compactness are essential.

It is important to note that these potential applications are illustrative and require detailed analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, providing a wide range of microelectronics that power everyday products and cutting-edge technologies. The company has a robust portfolio in Analog Waveform Generation Functions, which includes the TS555IDTTR timer. STM specializes in developing semiconductors that operate efficiently, serve multiple applications, and meet stringent environmental standards. In addition to the TS555IDTTR, STMicroelectronics manufactures an array of components for Signal Circuits, including analog and digital devices that serve as essential building blocks in modern electronics.

Where to Find TS555IDTTR by STMicroelectronics

To secure the TS555IDTTR timer for your project, it is recommended to use findchips.com for real-time availability and pricing from various distributors. On FindChips, you can also explore other Analog Waveform Generation Functions if the TS555IDTTR does not meet your specific needs or if you are looking for similar components from STMicroelectronics or other manufacturers. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Future Electronics, and Mouser Electronics. However, stock levels and availability may vary, so it’s crucial to visit findchips.com for the most current information.

Compare pricing for TS555IDTTR and other Analog Waveform Generation Functions / Signal Circuits at findchips.com