Overview of YFF31AH2A105MT0Y0N by TDK Corporation
The YFF31AH2A105MT0Y0N by TDK Corporation is a feed-through capacitor, characterized by a capacitance of 1µF, a voltage rating of 100V, and a current rating of 6A. This component, with a capacitor case style of 1206 [3216 Metric] and designed for surface mount applications, exhibits a ±20% capacitance tolerance. Tailored for high-reliability environments, this capacitor operates within a temperature range of -55°C to +125°C. It showcases compliance with RoHS, making it a suitable choice for projects prioritizing environmental considerations. Packaged in a standard 1206 size with a height of 1.3mm, length of 3.2mm, and width of 1.6mm, this feed-through capacitor offers an eminent solution for filtering requirements. This TDK part assures durability with its terminal finish of tin over nickel and adheres to the AEC-Q200 quality standard, indicating its reliability in automotive applications even though its primary listing falls under the Data Line Filters category.
Industry Applications for YFF31AH2A105MT0Y0N
The diverse properties and specifications of the YFF31AH2A105MT0Y0N make it a versatile component suitable for various industry applications. Potential uses include industrial automation, renewable energy, and robotics and drones, and the component’s attributes enable it to potentially benefit a broader array of sectors. It’s important to underscore that these potential applications are conceptual and require further validation by engineering teams.
- Industrial Automation: In the realm of industrial automation, the YFF31AH2A105MT0Y0N could potentially be employed in control systems, sensor interfaces, or communication buses. Its reliable performance over a wide temperature range and robustness compliant with AEC-Q200 standards might offer crucial benefits in harsh industrial environments.
- Renewable Energy: Renewable energy systems, such as solar inverters or wind turbine controllers, might leverage this feed-through capacitor to ensure stability and efficiency in energy conversion processes. Its high voltage and current ratings make it suitable for handling fluctuating power levels inherent in renewable energy sources.
- Robotics and Drones: For robotics and drones, where precise control and reliability are paramount, the YFF31AH2A105MT0Y0N could be integral in power supply circuits or signal filtering applications. Its compact footprint allows for integration into the increasingly miniaturized and complex circuitry of modern robotics.
Note: These application scenarios are illustrative and would need to be substantiated by further detailed design and engineering analysis.
About TDK Corporation
TDK Corporation, a revered name in the electronics industry, specializes in the manufacturing of a broad spectrum of electronic components, including an extensive portfolio of Data Line Filters. With a strong commitment to innovation and quality, TDK products, such as the YFF31AH2A105MT0Y0N and others similar in function, stand out for their reliability and performance in demanding applications. TDK’s expertise spans across various filter types, offering solutions that meet the highest standards of efficiency and environmental compliance. Their components are integral to the advancement of technology across industrial, automotive, and consumer electronics sectors, among others.
Where to Find YFF31AH2A105MT0Y0N by TDK Corporation
To locate the YFF31AH2A105MT0Y0N for procurement, FindChips.com provides a comprehensive platform to check current stock levels and pricing from multiple distributors. Historically, distributors such as Avnet Abacus, TTE, TTI, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. Nevertheless, for the most accurate and up-to-date information regarding availability and pricing, visiting FindChips.com is recommended. Additionally, for those seeking alternatives or supplementary parts within the Data Line Filters category, FindChips offers a gateway to explore a wide range of components from TDK Corporation and other leading manufacturers.