207464-2 by TE Connectivity

Overview of 207464-2 by TE Connectivity

The 207464-2 connector, manufactured by TE Connectivity, is a crimp snap plug assembly categorized under the subcategory of D Type Connectors. This component is designed for size 3 applications and is a Plug Housing, D, T&D, offering 25 ways. Recognized for its robust design, the 207464-2 supports a wide array of connector operations, providing a reliable solution for various signal and data transfer needs.

The product boasts an impressive array of features including a body length of 2.088 inches, body breadth of 0.494 inches, and body depth of 0.432 inches, making it versatile for a range of applications. It is characterized by a male contact gender, with the contact pattern being staggered and the contact style being a round pin-socket. It has a shell size of 3/B and accommodates 25 contacts, meeting the needs of applications requiring multiple connection points.

This connector is RoHS compliant, reflecting TE Connectivity’s commitment to manufacturing environmentally friendly and sustainable products. It’s noteworthy that the 207464-2 part is also REACH compliant, and it has an EAR99 ECCN Code, making it suitable for a broad range of international markets. With an operating temperature range from -55 °C to +105 °C, this part ensures reliability in a wide spectrum of environments. Additionally, the connector is EMI shielded, offering protection against electromagnetic interference, a critical feature for ensuring signal integrity in sensitive applications.

Industry Applications for 207464-2

The TE Connectivity 207464-2 connector might find its place in numerous industries due to its versatile design and technical specifications. While its potential applications are broad, several industries and applications stand out as particularly suitable for this part:

  • Energy and Power Systems: The robust design and reliable connection make the 207464-2 ideal for use in power distribution units and control systems within power generation facilities. Additionally, its high insulation resistance and temperature tolerance can be beneficial in harsh environments.
  • Transportation and Logistics: In transportation systems, especially in control panels and communication interfaces within logistics hubs, the 207464-2 can provide dependable data and signal connections, supporting the seamless transfer of information.
  • Renewable Energy: Within solar panels or wind turbines, connections requiring durability and a broad operating temperature range could benefit from the 207464-2 connector. Its EMI shielding also ensures that data transmission is not affected by electromagnetic interference, crucial for consistent energy output monitoring.

It’s important to note that these potential applications are conceptual and need to be confirmed for suitability by engineering and procurement teams. The selection process should include an analysis of the specific requirements of each application, considering factors such as the operating environment, necessary certifications, and technical specifications.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its broad range of reliable and high-quality products. In the realm of D Type Connectors, TE Connectivity offers a diverse product portfolio designed to meet the requirements of a wide spectrum of applications. Their connectors are engineered to facilitate secure and efficient signal and power transmission, highlighting their expertise in catering to advanced technological needs.

The 207464-2 is just one example of TE Connectivity’s commitment to innovation and quality in the field of electronic components. This part, like many others from TE, showcases the manufacturer’s dedication to developing components that meet the stringent requirements of modern technology applications. TE Connectivity continually invests in research and development, aiming to push the boundaries of what’s possible in the connectivity and sensor markets, ensuring they remain at the forefront of the industry.

Where to Find 207464-2 by TE Connectivity

To source the TE Connectivity 207464-2 connector, we recommend conducting thorough research on findchips.com. Here, you’ll have access to current stock levels, pricing, and availability from a wide range of distributors. Additionally, for those looking for alternatives or similar parts, the D Type Connectors section provides a comprehensive overview of options that might meet your project’s specific needs.

Historically, the 207464-2 has been available from several distributors, including New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Avnet Asia. Other distributors such as Sager, Powell Electronics, Bristol Electronics, and Bisco Industries have also stocked this part. However, for the most accurate and up-to-date information regarding availability and pricing, visiting findchips.com is advisable.

Compare pricing for 207464-2 and other D Type Connectors / Connectors at findchips.com