282087-1 by TE Connectivity

Overview of 282087-1 by TE Connectivity

The 282087-1 by TE Connectivity is part of the AMP SUPERSEAL 1.5 Series, designed as a 3-position plug housing with a pitch spacing of 6mm. This product is a connector housing categorized under Combination Line Connectors, making it a versatile component for a wide range of electrical and electronic applications. The housing is designed for use with Superseal 1.5 Series Mini-Mic receptacle contacts and provides an IP67 rating, ensuring protection against dust and temporary immersion in water. With a voltage rating of 24V and an operating temperature range from -40°C to 125°C, it is both RoHS compliant and lead-free. Characterized by its glass-filled polyamide insulator material and a body breadth of 0.366 inches, the connector offers a robust solution for secure electrical connections.

Industry Applications for 282087-1

The wide-ranging applicability of the 282087-1 is a testament to its adaptability and reliability in various environments and settings. Some possible industry applications might include:

  • Space Technology and Aerospace: Its resilience to extreme temperatures and IP67 rating could make it a viable option for satellite components, ground station equipment, and cockpit instrumentation where reliability and durability are paramount. This connector could facilitate data and power transmission in these high-stakes applications.
  • Transportation and Logistics: The rugged design and environmental sealing of this connector might suit it for use in vehicle electrical systems, freight monitoring equipment, and logistics infrastructure, ensuring consistent performance despite vibrations and exposure to elements.
  • Renewable Energy: In solar panels, wind turbines, and other renewable energy equipment, the 282087-1 can offer a dependable connection solution, supporting both power and data circuits in environments that may experience moisture or particulate exposure.
  • Robotics and Drones: Given its compact size and protective design, this connector might find use in the assembly of drones and robotics, catering to the need for lightweight yet durable components that can withstand varying operational demands.

Note that these potential applications are only conceptual and require analysis and verification by engineering and design teams to ensure suitability for specific uses.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its extensive range of connectors and components for various industries. Within the sphere of Combination Line Connectors, TE Connectivity offers an array of products including the 282087-1 and similar components designed for a diverse set of applications. The company’s focus on innovation and quality has positioned it as a preferred partner for solutions that demand reliability, efficiency, and performance. TE Connectivity’s portfolio extends beyond connectors, including sensors, relays, switches, and more, all engineered to meet the intricate requirements of the modern electrical and electronic architecture.

Where to Find 282087-1 by TE Connectivity

To locate the 282087-1 for procurement, potential buyers are recommended to visit findchips.com. At findchips.com, users can compare real-time pricing and stock levels from various distributors. While the part has historically been available at distributors such as New Advantage Corporation, Master Electronics, LCSC, and Avnet Abacus, current availability and pricing are subject to change. Therefore, findchips.com serves as an invaluable tool for sourcing electronic components, including options to explore alternate parts within the Combination Line Connectors category that might be offered by TE Connectivity or other manufacturers.

Compare pricing for 282087-1 and other Combination Line Connectors / Connectors at findchips.com