Overview of 776164-1 by TE Connectivity
The 776164-1 is a 35 position AMP SEAL plug assembly in black color, manufactured by TE Connectivity. It falls within the product range of the Ampseal series and is designed for use with Ampseal female crimp terminals. With a pitch spacing of 4mm, this component is designed for cable mounting applications and is ROHS compliant. Characterized by its 1.323 inch body breadth, 1.362 inch body depth, and 2.496 inch body length, it offers a robust package for connections. The plug assembly is not only polarized but also provides a strain relief option, making it a reliable choice for environments where physical stresses might be applied to cables.
Attributes such as its operating temperature range from -40 °C up to 125 °C, and its UL flammability code of 94V-0, ensure its durability and safety in a variety of applications. The 776164-1 is designed for cable mounting and comes with a crimp termination type, accommodating a general-purpose utility with an emphasis on reliability and ease of use. Despite its non-EMI shielded and non-filter feature design, it stands out for its straightforward functionality in the right environments.
Industry Applications for 776164-1
Given its specifications and design features, the 776164-1 has the potential to serve a wide variety of industry applications. Some of the notable ones include:
- Internet of Things (IoT): Its compact size and robust connectivity make it a candidate for IoT devices, where reliable connection in small form factors is crucial.
- Environmental Monitoring: The wide operating temperature range allows its use in demanding outdoor environments, potentially for devices monitoring climate conditions or pollutants.
- Smart Cities and Transportation and Logistics: Its rugged design could find applications in smart city infrastructure and transportation systems, possibly in traffic management or infrastructure monitoring systems, where reliable data transmission is key.
- Agriculture Technology: In AgriTech applications like sensor-based irrigation systems, the 776164-1’s characteristics may provide dependable connections essential for the transmission of vital operational data.
Note that these potential applications are conceptual and based on the part’s specifications; actual implementation would require further validation by engineering teams to ensure compatibility and regulatory compliance.
About TE Connectivity
TE Connectivity stands at the forefront of the electronic components manufacturing sector, particularly known for its innovation in connectors, sensors, and related technologies. It has a significant presence in the field of Combination Line Connectors, with a range that includes the 776164-1 and other similar parts. TE Connectivity develops products that find use in various demanding applications across automotive, consumer electronics, energy, and industrial sectors, among others. Their commitment to quality, along with the company’s extensive reach in technology and development, positions them as a key supplier in the connectors domain.
Where to Find 776164-1 by TE Connectivity
For those looking to procure the 776164-1, findchips.com serves as an excellent resource. Not only can you find current stock levels and competitive pricing, but you can also explore other Combination Line Connectors that might be suitable alternatives. Historically, distributors such as Avnet Americas, Mouser Electronics, DigiKey, and Newark have stocked this part. However, availability can fluctuate, so it’s advisable to check findchips.com for the most current information regarding both stock and suppliers.