DCM3623T36G06A8T00 by Vicor Corporation

Overview of DCM3623T36G06A8T00 by Vicor Corporation

The DCM3623T36G06A8T00 by Vicor Corporation is an integrated DC-DC Regulated Power Supply Module that is designed to offer a single output of 5V at up to 36A with a maximum power output of 180W. It is a package-9 component, indicating a specific form factor and pin configuration designed for through-hole mounting. This hybrid technology part is a powerful solution for a wide range of applications requiring a stable and efficient low-voltage output from higher voltage sources. Its input voltage range is from 18V to 36V, making it versatile for different power environments.

The module is active and production-ready, with a RoHS compliance, signifying its adherence to hazardous materials standards. Created with a hybrid technology and encompassing a trimmed and adjustable output, it offers precise control over output voltage within a range of 4V to 5.5V. This adaptability allows it to serve various power requirements efficiently. At 38.72mm in length, 22.8mm in width, and with a maximum seated height of 7.31mm, its compact size makes it suitable for applications where space is a premium.

The part was introduced to the market on the 12th of October, 2016, and it features an EAR99 ECCN code and a compliant REACH status, indicating that it is designed for general market applications and adheres to environmental standards. Although the factory lead time is listed as 32 weeks at the time of writing, this is subject to change based on manufacturing conditions and order quantities.

Industry Applications for DCM3623T36G06A8T00

The DCM3623T36G06A8T00 is versatile and can potentially be used in several critical industries. Here are some possible application scenarios:

  • Energy and Power Systems: It could serve as a crucial component in power distribution units used within data centers or in emergency power supply systems where stable 5V power outputs are necessary.
  • Transportation and Logistics: With its robust input voltage range, this module might find applications in power subsystems of automated guided vehicles (AGVs) or in infrastructure for communication and navigation systems.
  • Renewable Energy: In solar power inverters or wind turbine control systems, the DCM3623T36G06A8T00 could regulate power from variable renewable sources to stable outputs for control electronics or communication modules.

These potential applications illustrate the flexibility of the DCM3623T36G06A8T00 but require thorough analysis and verification by engineering and design teams to ensure compatibility and safety in specific use cases.

About Vicor Corporation

Vicor Corporation is a leading provider of high-efficiency power supply modules and converters. Specializing in Power Supply Modules, Vicor Corporation has a wide range of products designed to meet the needs of a variety of applications, from industrial to automotive and beyond. The DCM3623T36G06A8T00 is part of Vicor’s broad portfolio, demonstrating their commitment to providing innovative power solutions that offer efficiency, reliability, and performance. Vicor’s solutions are often characterized by their modular design, enabling systems to be more scalable and flexible. The company continuously invests in technology development to address the evolving needs of electronic and electrical systems, emphasizing power density and conversion efficiency.

Where to Find DCM3623T36G06A8T00 by Vicor Corporation

To purchase the DCM3623T36G06A8T00 or to explore alternative parts, visit findchips.com. The site aggregates supply and pricing information from various distributors, providing an up-to-date overview of availability. Historically, this part has been available at distributors such as Avnet Americas, Mouser Electronics, Avnet Abacus, and DigiKey. However, stock levels and availability can fluctuate, so accessing the Power Supply Modules category on FindChips can help identify current sources and compare options that might be offered by Vicor Corporation or other manufacturers.

Compare pricing for DCM3623T36G06A8T00 and other Power Supply Modules / Power Circuits at findchips.com