Overview of TLMS1000-GS08 by Vishay Intertechnologies
The TLMS1000-GS08 by Vishay Intertechnologies is a high-quality, single-color LED offering a compact and efficient solution for applications requiring red illumination. Featuring a small form factor at 1.6mm and designed for surface mounting (SMD), this LED operates at a forward voltage of 1.8V with a specified forward current of 2mA, making it an energy-efficient choice for many electronic designs. Its typical luminous intensity is rated at 4mcd, and it offers a broad viewing angle of 80°, which is beneficial for applications needing wide dispersion of light.
The device emits light in the orange-red wavelength, around 640 nm, suitable for various indicator and signaling applications. Moreover, it comes in a package that is compliant with AEC-Q101 standards, indicating its reliability for use in automotive applications, among others. This component is also notable for its environmental compliance, being RoHS compliant, ensuring it meets current regulatory standards for hazardous materials.
Industry Applications for TLMS1000-GS08
The versatile design and specifications of the TLMS1000-GS08 make it suitable for a broad range of applications across various industries. Below are some potential use cases, highlighting the component’s flexibility and capability:
- Industrial Automation: Within the realm of industrial automation, the TLMS1000-GS08 could potentially be used in status indicators for machinery, user interfaces on control panels, and as part of the illumination system in optical sensors. Its reliable performance in a wide operating temperature range (-40°C to 100°C) makes it suitable for harsh industrial environments.
- Smart Cities: For smart city applications, this LED might find utility in pedestrian signals, public transportation displays, and street signage. Its long operational life and efficiency make it an attractive option for city-wide deployments where maintenance and operational costs need to be minimized.
- Transportation and Logistics: Within the transportation and logistics sectors, the TLMS1000-GS08’s high reliability and ability to function under a broad range of environmental conditions could make it suitable for use in vehicle dashboards, indicator lights, and tracking devices where visual signals are essential.
It is important to note that these potential applications are conceptual and illustrative; engineering and design teams must conduct thorough analysis and verification to ensure the suitability of TLMS1000-GS08 for specific applications.
About Vishay Intertechnologies
Vishay Intertechnologies is a global leader in the manufacture and supply of discrete semiconductors and passive electronic components, with a particular strength in the field of optoelectronics. Within the space of Visible LEDs, Vishay offers a broad portfolio of products designed for various applications, ranging from lighting and indication to more specialized uses. The TLMS1000-GS08 is part of Vishay’s extensive lineup, exemplifying the company’s commitment to providing reliable and high-performing optoelectronic devices. Vishay is known for its innovative approach and commitment to quality, making its products well-suited for a wide range of industrial, automotive, and consumer applications.
Where to Find TLMS1000-GS08 by Vishay Intertechnologies
To source the TLMS1000-GS08 by Vishay Intertechnologies or explore alternatives, consider starting your search at findchips.com. This platform can help you locate this part and get up-to-date information on stock levels, pricing, and availability from various distributors globally. For those interested in Visible LEDs, the website also offers a search feature that helps identify similar parts offered by Vishay Intertechnologies or other manufacturers.
Historically, the TLMS1000-GS08 has been available from several distributors, including Avnet Asia, Chip 1 Exchange, Sensible Micro Corporation, Quest Components, Bristol Electronics, and Newark. However, it’s crucial to visit findchips.com to get the most current information on distributors, availability, and competitive pricing.