Overview of ASPI-0630LR-4R7M-T15 by Abracon Corporation
The ASPI-0630LR-4R7M-T15 by Abracon Corporation is a shielded power inductor with a nominal inductance of 4.7 µH, capable of handling a maximum rated current of 5.5 A. It’s designed for surface mount technology (SMT), adhering to RoHS compliance, which makes it an environmentally friendly choice for designing electronic circuits. The inductor showcases a DC resistance of just 0.035 Ω, indicating low power loss and excellent efficiency for power conversion applications. This component also features a rectangular package with dimensions of 7.1 mm x 6.6 mm and a height of 2.8 mm, making it a compact option for space-constrained applications.
Additionally, the ASPI-0630LR-4R7M-T15 operates within a wide temperature range of -55 °C to +125 °C, allowing its use in environments that experience extreme temperatures. Given its craftsmanship with an alloy powder core, this fixed inductor from the subcategory of Fixed Inductors provides reliable performance for various power management tasks. The shielded construction minimizes electromagnetic interference (EMI), ensuring stable operation in noise-sensitive applications.
Industry Applications for ASPI-0630LR-4R7M-T15
The versatile specifications of the ASPI-0630LR-4R7M-T15 position it for utilization across a broad spectrum of industries. The theoretical applications of this inductor encompass several sectors, though it’s imperative for design and engineering teams to conduct thorough analysis before implementation. Highlighted below are some industries and potential uses:
- Energy and Power Systems: In power supply circuits, this inductor can contribute to efficient filtering and energy storage. Its high current rating and low resistance make it suitable for managing power in servers, networking equipment, and industrial machinery.
- Renewable Energy: For solar inverters and wind turbine controllers, which require efficient power management solutions to convert and condition variable renewable energies into a stable supply, the ASPI-0630LR-4R7M-T15 could serve as an integral component due to its high efficiency and robust temperature range.
- Consumer Electronics: Devices such as laptops, tablets, and power banks might integrate this inductor within their power conversion circuits to enhance efficiency and minimize energy loss during battery charging and discharging cycles.
- Automotive: Even though automotive applications were not initially suggested, the inductor’s specifications such as its temperature range and shielded construction could potentially make it suitable for electric vehicles (EVs) and automotive power systems, assuming it meets the rigorous standards and testing required for automotive components.
Please note, these application scenarios are conceptual and require confirmation by respective industry professionals regarding compatibility and regulations.
About Abracon Corporation
Abracon Corporation stands as a notable entity in the field of electronic components, with a focus that spans across various types of inductors, including a wide range of Fixed Inductors. The company is renowned for its innovative approach towards developing electronic components that meet the rigorous demands of modern applications. In the context of Fixed Inductors, Abracon has developed parts like ASPI-0630LR-4R7M-T15, which are engineered to address the intricate needs of power management and electromagnetic interference (EMI) mitigation across multiple industry applications. Abracon’s commitment to quality, coupled with its adherence to environmental standards like RoHS compliance, positions the company as a preferred source for reliable and efficient electronic components.
Where to Find ASPI-0630LR-4R7M-T15 by Abracon Corporation
For engineering and procurement teams eager to source the ASPI-0630LR-4R7M-T15, our website findchips.com provides a straightforward solution. It offers a streamlined platform to check current stock levels, pricing, and availability from a variety of distributors. Historically, the part has been available from distributors like New Advantage Corporation, Master Electronics, Avnet Asia, and Mouser Electronics, among others. Nonetheless, due to the dynamic nature of electronic components distribution, availability might fluctuate. Hence, prospecting on findchips.com ensures access to up-to-date information and allows comparison shopping not just for ASPI-0630LR-4R7M-T15 but also other Fixed Inductors that might be alternatives offered by Abracon Corporation or other manufacturers.