2N7002KQ-7 by Diodes Incorporated

Overview of 2N7002KQ-7 by Diodes Incorporated

The 2N7002KQ-7 is a N-Channel, 60V, 0.3A small signal metal-oxide semiconductor field-effect transistor (MOSFET) encapsulated in a green, plastic package-3. Designed and manufactured by Diodes Incorporated, this component is part of the broad 2N7002 family and is presented in a SOT23 package on tape and reel (T&R) for automated assembly processes. As a small signal field-effect transistor, it offers a compact solution for switching and amplification applications with the added benefits of high reliability and a built-in diode configuration. The part’s specifications, including a minimum DS breakdown voltage of 60V, a maximum drain current of 0.3A, and drain-source on resistance maximum of 2Ω, position it as a versatile component for a range of electrical circuits.

This MOSFET is noted for its energy efficiency, with a power dissipation maximum of 0.54W, and operates in enhancement mode, making it suitable for high-performance applications that require low on-resistance and high-speed switching. The component’s small profile and surface mount (SM) compatibility facilitate its integration into dense PCB layouts, where space is at a premium. Compliant with RoHS, REACH, and delivering a moisture sensitivity level of 1, the 2N7002KQ-7 ensures environmental consideration without sacrificing performance. The inclusion of a matte tin terminal finish further underscores its reliability and suitability for high-temperature applications, with an operating temperature maximum of 150°C.

Industry Applications for 2N7002KQ-7

The 2N7002KQ-7 MOSFET finds applications across a spectrum of industries due to its versatile features. While this analysis provides a starting point, it’s crucial for engineering and design teams to thoroughly evaluate its suitability for specific applications. Some of the potential industries and use cases include:

  • Energy and Power Systems: This device might be used in power distribution systems, including power converters and inverters, aiding in efficient energy transfer and reducing power loss in high-demand environments.
  • Transportation and Logistics: In this sector, the MOSFET could be found in electronic control units (ECUs) and power management systems for both conventional and electric vehicles, ensuring reliable operation under varying environmental conditions.
  • Renewable Energy: Given its efficiency and heat management capabilities, the 2N7002KQ-7 is ideally suited for applications in solar inverters, wind turbine controllers, and other renewable energy technology, contributing to efficient energy conversion and minimal power wastage.
  • Automotive: Given its reliability and high performance, the MOSFET can be used in automotive applications, though it’s important to note specific components should be evaluated for automotive use to ensure they meet relevant standards and requirements.

These potential applications are illustrative and should be analyzed for compatibility with the specific requirements of the intended use case by engineering and design teams.

About Diodes Incorporated

Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products used in a wide variety of electronics applications. Their product line extends to an exhaustive range of components, including an impressive array of small signal field-effect transistors. 2N7002KQ-7 aligns with their commitment to providing innovative, robust electronic components that address the evolving needs of the electronics industry. Diodes Incorporated is known for its rigorous quality control, extensive product portfolio, and ability to stay ahead of technological developments. The emphasis on reliability and performance in their small signal field-effect transistors, including 2N7002KQ-7 and similar parts, underscores their dedication to meeting the needs of an ever-changing landscape of electronic applications.

Where to Find 2N7002KQ-7 by Diodes Incorporated

To locate the 2N7002KQ-7 for purchase, one should consider utilizing resources such as findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from multiple distributors. Historically, the part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, and Mouser Electronics, among others. However, for the most current availability and competitive pricing, potential buyers should check on findchips.com. Additionally, the site offers a comprehensive listing of Small Signal Field-Effect Transistors to explore alternate parts offered by Diodes Incorporated or other manufacturers, ensuring that buyers can make the most informed decisions based on their specific requirements.

Compare pricing for 2N7002KQ-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com