Overview of IRF9310TRPBF by Infineon Technologies AG
The IRF9310TRPBF is a Power Field-Effect Transistor (FET) characterized by a 20A continuous drain current (I(D)), a drain-source voltage (Vds) of 30V, an extremely low drain-source on-resistance (Rds) of 0.0046 ohm, and a single P-Channel silicon metal-oxide semiconductor configuration. This part is surface mountable and comes in a small outline package, specifically an SOP-8. Notably, it stands out for its halogen-free and RoHS compliance, making it a preferred choice for environmentally conscious applications. Moreover, the IRF9310TRPBF includes advanced technologies like a built-in diode for added functional integration. It operates effectively within a wide temperature range, from -55 °C to 150 °C, and has a peak reflow temperature of 260°C, catering to most industrial standards.
Industry Applications for IRF9310TRPBF
The IRF9310TRPBF finds versatile applications across various industries due to its advanced electrical properties and environmental compliance. Here are some of the possible application fields:
- Energy and Power Systems: With its high current capacity and efficiency, the IRF9310TRPBF can be utilized in power management systems, including converters and inverters in both grid-tied and off-grid solar power applications. Its low on-resistance improves system efficiency by reducing power loss.
- Transportation and Logistics: The robust design of the IRF9310TRPBF makes it well-suited for electric vehicle (EV) applications, including battery management systems or in the DC to DC converters required for EVs. Its ability to operate at high temperatures and handle high currents makes it ideal for these demanding applications.
- Renewable Energy: Applications within wind turbines or other renewable energy systems potentially benefit from the IRF9310TRPBF’s reliability and efficiency. Its switching capabilities can be critical in power converters that adapt the variable power output to a consistent frequency and voltage for the grid or battery storage.
Note: These potential applications are illustrative and require thorough analysis and verification by engineering and design teams for specific uses.
About Infineon Technologies AG
Infineon Technologies AG is at the forefront of semiconductor manufacturing, offering a wide range of electronic components, including a comprehensive lineup of Small Signal Field-Effect Transistors and power MOSFETs. Infineon is recognized for its innovative strengths in areas crucial for securing a sustainable future, such as energy efficiency, mobility, and security. In the realm of Small Signal Field-Effect Transistors and power transistors, Infineon provides advanced solutions that meet the stringent requirements of the automotive, industrial, and renewable energy markets, among others. The IRF9310TRPBF exemplifies Infineon’s commitment to high performance, reliability, and environmental standards, offering designers a powerful tool for high-efficiency applications.
Where to Find IRF9310TRPBF by Infineon Technologies AG
Procuring the IRF9310TRPBF is made convenient through leading distributors and online platforms. For the most up-to-date stock levels and pricing, engineers and procurement specialists are advised to visit findchips.com. This platform offers the advantage of comparing pricing and availability across various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Future Electronics, and Mouser Electronics. At findchips.com, you can also explore alternate Small Signal Field-Effect Transistors that might be offered by Infineon Technologies AG or other manufacturers, providing a comprehensive view of similar parts and helping to select the best component for your application needs.