EC2-5NU by KEMET Corporation

Overview of EC2-5NU by KEMET Corporation

The EC2-5NU by KEMET Corporation is an essential component for various applications requiring a reliable relay for power and signal control. This dual-pole double-throw (DPDT) relay offers momentary switching with a coil current of just 0.028A at 5VDC, making it an energy-efficient choice for designers. It is crafted to handle a substantial 2A contact rating at both 220VDC and 250VAC, showcasing versatility in accommodating both AC and DC outputs. Its straight through-hole mount design supports straightforward integration into printed circuit boards (PCBs), catering to a diverse range of electrical and electronic systems.

Characteristic of its design is the compact footprint, measuring 15mm in length, 7.5mm in breadth, and 9.4mm in height, which allows for its use in space-limited applications. With a coil resistance of 178 Ω and a coil power rating of 140mW, the EC2-5NU operates efficiently, reducing power dissipation within circuits. The relay’s switching mechanism is built for durability, boasting an electrical life of 1,000,000 cycles. Furthermore, this component is compliant with major industrial standards, including CSA, TUV, and UL, and conforms to RoHS and REACH regulations, underscoring its suitability for global markets.

Industry Applications for EC2-5NU

The versatility and specifications of the EC2-5NU make it suitable for a wide array of industry applications. While its primary listing is for industrial automation, the following use cases illustrate its potential deployment across different sectors:

  • Industrial Automation: The robust design and reliable switching capabilities of the EC2-5NU make it an excellent choice for control systems in manufacturing environments. Its ability to manage both AC and DC loads supports its use in motor control circuits, programmable logic controllers (PLCs), and automated production lines.
  • Telecommunications: Given its compact size and dual AC/DC output capability, the EC2-5NU could potentially serve in signal routing and switching applications within networking and communication equipment.
  • Consumer Electronics: Devices that require low-power, reliable switching for user interface controls or as part of power management systems could benefit from integrating the EC2-5NU.
  • Energy Management Systems: In applications where efficient power distribution and management are crucial, such as smart grids or renewable energy installations, the EC2-5NU’s efficient performance and compliance with stringent standards make it a suitable component.

It’s important to note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and regulatory compliance.

About KEMET Corporation

KEMET Corporation is a global leader in manufacturing electronic components, particularly known for its comprehensive range of capacitor technologies. Within the domain of Power/Signal Relays, KEMET has established a footprint with high-quality and reliable relay offerings such as the EC2-5NU. KEMET’s approach to manufacturing focuses on advanced technologies, quality, and sustainability, catering to a broad spectrum of industries including automotive, industrial, telecommunications, and consumer electronics. The company’s commitment to innovation is evident in its extensive product lineup, providing solutions that meet the evolving needs of a dynamic market. With a global network of manufacturing facilities, KEMET ensures consistent product availability and compliance with international standards, making its components a staple in electronic systems worldwide.

Where to Find EC2-5NU by KEMET Corporation

To source the EC2-5NU relay, findchips.com is a trusted platform that aggregates supply information from various distributors. While the part has been available through multiple distributors, including Win Source Electronics, Avnet Abacus, TTI, Quest Components, Bristol Electronics, Avnet Americas, DigiKey, and Newark, inventory levels and pricing are subject to change. Thus, prospective buyers are encouraged to visit findchips.com for the most current stock levels and competitive pricing.

Findchips.com also offers the ability to compare the EC2-5NU alongside other Power/Signal Relays that might suit different application requirements. This comparison can help in determining whether the EC2-5NU is the best fit for your application or if another part offered by KEMET Corporation or other manufacturers might be more suitable.

Compare pricing for EC2-5NU and other Power/Signal Relays / Relays at findchips.com