MAX485ESA+T by Maxim Integrated Products

Overview of MAX485ESA+T by Maxim Integrated Products

The MAX485ESA+T is a highly integrated line transceiver designed to meet the rigorous demands of RS422 and RS485 communication protocols. With a robust design that includes 1 driver and 1 receiver, this component operates at a half-duplex communication mode. Manufactured by Maxim Integrated Products, this IC is capable of achieving a data rate of up to 2.5Mbps, making it suitable for high-speed data communication applications. It operates within a supply voltage range of 4.75V to 5.25V, ensuring compatibility with a wide variety of systems and power sources.

Contained in a compact PDSO8 package that measures just 0.150 inches in width, the MAX485ESA+T is constructed using CMOS technology. This renders it not only efficient in terms of power consumption, with a maximum supply current of just 0.9 mA, but also provides high reliability and performance. The IC incorporates several key features, such as differential output, tristateable receiver, and receivers active under shutdown, enhancing its versatility in various applications. Moreover, it is designed with a differential Schmitt trigger input characteristic, adding to its robustness in different operating environments. Notably, this transceiver is RoHS compliant, adhering to the latest environmental standards.

Industry Applications for MAX485ESA+T

The MAX485ESA+T by Maxim Integrated Products finds its usage across a broad spectrum of industries thanks to its flexible communication capabilities, efficient data handling, and compatibility with established communication standards. Below are some of the possible industries where the MAX485ESA+T could potentially be applied:

  • Consumer Electronics: This part might be utilized in devices requiring reliable data communication protocols, such as smart home devices, high-speed modems, and gaming consoles. Its high data rate and low power consumption make it a good choice for handheld devices.
  • Industrial Automation: In the realm of automation, the MAX485ESA+T could facilitate communication between control units and sensors, actuators, or other monitoring devices. Attributes such as its differential output and half-duplex mode are advantageous for robust industrial networks.
  • Computing and Data Storage: Given its ability to handle high-speed data, this IC could be implemented in data centers for server communication, facilitating efficient and reliable data transfer between storage units and servers.
  • Healthcare and Medical Imaging: In healthcare technologies, especially in imaging devices like X-rays or MRIs, the MAX485ESA+T can play a crucial role in transmitting high-quality images data from the scanning machines to the processing units or even directly to viewing stations.
  • Renewable Energy Systems: In renewable energy installations such as wind turbines or solar panels, this transceiver could be used to relay information regarding performance metrics or operational statuses between the control systems and the remote monitoring stations.

Note: The potential applications mentioned above are conceptual/illustrative and require comprehensive analysis and verification by engineering and design teams to ensure the MAX485ESA+T is applied correctly and efficiently in the specific use case.

About Maxim Integrated Products

Maximon Integrated, now part of Analog Devices, has been at the forefront of developing integrated circuits that address the demanding needs of modern electronics. Well-known for their precision and reliability, Maxim’s products find applications across a diverse set of industries. In the domain of Line Driver or Receivers, the company offers a range of parts, including the MAX485ESA+T, designed to facilitate robust communication in various electronic systems. These components are characterized by their efficiency, reliability, and compliance with industry-standard communication protocols, making them suitable for a wide array of applications, from consumer electronics to industrial automation systems.

Where to Find MAX485ESA+T by Maxim Integrated Products

To purchase the MAX485ESA+T or investigate alternative Line Driver or Receivers, professionals in engineering or procurement should visit findchips.com. This platform offers up-to-date information on stock levels, pricing, and availability from a variety of distributors. The MAX485ESA+T has historically been available from distributors such as Win Source Electronics, LCSC, DigiKey, and Newark. However, to get the current availability and best pricing, checking findchips.com is highly recommended.

Compare pricing for MAX485ESA+T and other Line Driver or Receivers / Drivers And Interfaces at findchips.com