Overview of BAV99-TP by Micro Commercial Components
The BAV99-TP is a dual series switching diode with a maximum forward voltage of 0.855 V and can handle a non-repetitive peak forward current of 1 A. Manufactured by Micro Commercial Components, this component is designed for efficient operation at 70 V reverse voltage (V(RRM)) and a continuous forward current of 0.2 A. Notably, it is composed of silicon, making it a part of the Rectifier Diodes subcategory within the vast domain of Diodes. The BAV99-TP is contained in a small outline, SOT-23 package, with a plastic package-3 formation, featuring three gull-wing terminals. This part emphasizes low leakage current as an additional feature, enhancing its utility in various applications where power efficiency is critical. It is both ROHS and REACH compliant, reflecting an adherence to environmental standards and safety.
Industry Applications for BAV99-TP
The versatile specifications of the BAV99-TP make it suitable for a broad range of industrial applications. Below are a few sectors and potential uses for this component:
- Consumer Electronics: The BAV99-TP could be found in a multitude of consumer electronics where efficient switching and rectification are needed. Devices such as smartphones, tablets, portable gaming systems, and even complex remote controls might incorporate such diodes to manage power more efficiently.
- Energy and Power Systems: Within this sector, BAV99-TP can potentially serve in power supply circuits, where it might be used for rectification tasks, contributing to voltage stabilization in both conventional and renewable energy systems.
- Renewable Energy: Specifically, in solar power inverters and wind turbine control circuits, the BAV99-TP’s low leakage current characteristic ensures minimal power loss, thereby increasing the efficiency of energy conversion and management mechanisms in renewable energy sources.
- General Purpose and Power Switching: Its capability for fast switching with minimal losses makes it an ideal candidate for various general-purpose power switching applications, including charging circuits, DC-DC converters, and other power management modules in both industrial and consumer electronics.
Note that these potential applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and reliability.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in the manufacturing of semiconductor products, including a broad spectrum of diodes, rectifiers, transistors, and protection devices. When it comes to Rectifier Diodes, MCC excels in providing a wide array of options for various applications, with the BAV99-TP being a notable example among their offerings. The company is recognized for producing components that meet rigorous industry standards for performance and reliability. MCC’s commitment to innovation ensures that their products, including Rectifier Diodes like the BAV99-TP, are designed to meet the evolving needs of the electronics industry. Their components are typically suited for uses ranging from consumer electronics to industrial power systems, underscoring the company’s versatile product range.
Where to Find BAV99-TP by Micro Commercial Components
For those looking to procure the BAV99-TP, our platform findchips.com offers a comprehensive starting point. Here, you can find up-to-date availability, pricing, and detailed specifications for the BAV99-TP as well as alternative options in the Rectifier Diodes category. Historically, distributors such as Mouser Electronics, DigiKey, Future Electronics, and Quest Components have stocked the BAV99-TP, though availability may vary. For current stock levels, pricing, and potential alternative solutions offered by Micro Commercial Components or other manufacturers, it’s best to conduct your search directly on findchips.com.