Overview of ATWINC1510-MR210PB1952 by Microchip Technology Inc.
The ATWINC1510-MR210PB1952 by Microchip Technology Inc. is a sophisticated component aimed at bolstering the connectivity capabilities of various electronic assemblies. Marked under Microchip’s SmartConnect series, it identifies as a Wi-Fi module designated for seamless integration into modern Internet of Things (IoT) infrastructures and consumer electronics. The part is characterized by its operation within the 2.472GHz frequency and capable of reaching a maximum RF TX power of 18.5dBm, ensuring robust wireless communication. This module is designed as a surface-mount device (SMD) with a trace antenna, encapsulated in a MODULE-28 package. Moreover, it is built on CMOS technology, indicating low power consumption combined with high reliability. Standing out for its compact dimensions of 21.72 mm in length and 14.73 mm in width, it proudly encompasses 28 terminals for interfacing.
The relevance of ATWINC1510-MR210PB1952 transcends its specifications, participating significantly in the evolution of connected devices. It supports a clock frequency up to 48 MHz and operates across a wide temperature range from -40 °C to 80 °C, making it suitable for a broad spectrum of industrial applications. Equally important, it adheres to high standards of regulatory compliance, including REACH and TS 16949, along with being certified under the ECCN code 5A992.C and HTS code 8542.39.00.01. This device offers a nominal supply voltage of 3.3V, tailored for efficient performance in the diverse ecosystem of smart and connected devices.
Industry Applications for ATWINC1510-MR210PB1952
Given its specifications, ATWINC1510-MR210PB1952 finds its utility in a series of industry applications. While primarily aligned with Consumer Electronics, Internet of Things (IoT), and Smart Cities, its utility potentially extends beyond these fields. Here are some illustrative applications:
- Consumer Electronics: Devices like smart watches, fitness trackers, and home entertainment systems could leverage the ATWINC1510-MR210PB1952 for wireless communication capabilities. Its high RF TX power ensures stable connectivity in complex environments, enhancing user experience.
- Internet of Things (IoT): IoT devices, including sensors, home automation solutions, and industrial monitoring equipment, might utilize this component for transmitting data over Wi-Fi. Its low-power CMOS technology makes it ideal for battery-operated devices that require long-term, reliable wireless connectivity.
- Smart Cities: Applications such as traffic management systems, smart lighting, and public Wi-Fi access points could benefit from the robust communication framework offered by ATWINC1510-MR210PB1952. Its industrial temperature grade and high RF power facilitate reliable outdoor operation.
Note that these potential applications are conceptual and should be thoroughly evaluated by engineering and design teams to ensure compatibility and compliance with specific project requirements.
About Microchip Technology Inc.
Microchip Technology Inc. has established itself as a formidable force in the domain of microcontrollers and processors, particularly within the Other uPs/uCs/Peripheral ICs subcategory. The manufacturer boasts a comprehensive portfolio of electronic components, designed to cater to a myriad of applications across diverse industries. With ATWINC1510-MR210PB1952 as part of their offering, Microchip underscores its commitment to innovation in connectivity solutions. Their product range extends beyond simple microcontrollers to complex networked systems, embodying cutting-edge technologies crafted for reliability and performance. Microchip’s approach to integration and solution-oriented components, combined with their dedication to quality and longevity, positions them as a key supplier for designers and engineers looking to push the boundaries of electronic design.
Where to Find ATWINC1510-MR210PB1952 by Microchip Technology Inc
To procure the ATWINC1510-MR210PB1952, major distributors such as Master Electronics, Bristol Electronics, Avnet Americas, and Mouser Electronics historically have listed this part. Nevertheless, to secure the most accurate and up-to-date information on stock availability and pricing, prospective buyers are strongly advised to visit findchips.com. Here, you can not only verify the availability of ATWINC1510-MR210PB1952 but also explore alternative components within the Other uPs/uCs/Peripheral ICs category that might be offered by Microchip Technology Inc or other manufacturers, ensuring that you make the most informed decision for your application needs.