Overview of 39000040 by Molex
The 39000040 by Molex is a low halogen, RoHS and REACH compliant wire terminal designed for use in various electronic connections. This part falls under the Assembly Items subcategory of Connector Support, emphasizing its role in the assembly and maintenance of electronic systems. It supports a wire size ranging from 18 AWG to 24 AWG, making it versatile for different wiring requirements. With a maximum rated current of 9A and a rated voltage of 600V AC, it is suitable for both low and medium power applications. The 39000040 utilizes a crimp termination method, ensuring secure and reliable connections. Its compatibility with 5559 Mini-Fit Jr. Plug Housing, among others, highlights its adaptability within the Molex connector system.
As per the Part Data Attributes from findchips.com, this connector accessory boasts notable features that cater to its effectiveness in electronic assemblies. It is tailored for power design use and is constructed from brass material, which provides an optimal balance of mechanical strength and electrical conductivity. The tin finish not only enhances its corrosion resistance but also ensures a better electrical connection. These attributes, combined with its male contact gender and compression contact style, underscore the 39000040’s utility in constructing durable and efficient electronic and power systems.
Industry Applications for 39000040
The versatility and compliance features of the 39000040 make it suitable for a broad range of industry applications. Its core properties align well with the needs of sectors requiring reliable electrical connections for power and signal transmission. Below are key industry applications that could potentially benefit from integrating this part:
- Consumer Electronics: The part could be utilized in the assembly of consumer electronic devices such as gaming consoles, home appliances, and personal computing devices. Its low halogen and compliant properties ensure safety and durability, aspects critical in consumer electronics manufacturing.
- Energy and Power Systems: Given its design for power applications and its compatibility with power connectors like the 5559 Mini-Fit Jr. Plug Housing, the 39000040 might find uses in energy distribution systems, including power supplies, inverters, and converters. These systems require components that can handle significant power levels while maintaining reliable connections.
- Renewable Energy: The renewable energy sector’s focus on sustainability and efficiency aligns well with the environmentally compliant features of this part. It could be potentially used in solar panels, wind turbines, and energy storage systems, where secure and durable electrical connections are crucial.
Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure that the 39000040 meets the specific requirements of each application.
About Molex
Molex is a globally recognized manufacturer specializing in a wide array of electronic solutions, including Assembly Items and Connector Support components. Renowned for their innovation and quality, Molex products, including the 39000040, play a pivotal role in the development and functionality of electronic systems across various industries. Molex’s dedication to manufacturing excellence is evident in their comprehensive product range, which spans from simple connectors to highly complex electronic solutions. This commitment extends to ensuring their products meet rigorous industry standards for environmental compliance and safety, as demonstrated by the 39000040’s low halogen, RoHS, and REACH compliant status.
By focusing on the needs of the modern electronic market, Molex continuously adapts and expands its product offerings to include parts that are essential for today’s technological and environmental requirements. Whether it’s for consumer electronics, automotive, or industrial applications, Molex’s expertise in designing and manufacturing connector components and assembly items ensures that they remain a preferred choice for engineers and procurement specialists worldwide.
Where to Find 39000040 by Molex
To purchase the 39000040 or explore other related Assembly Items, it’s recommended to utilize findchips.com. This platform provides up-to-date information on stock levels, pricing, and distributor options. Historically, the 39000040 has been available at distributors such as Avnet Asia, ComSIT Europe, TTI, and DigiKey. While these distributors have been reliable sources in the past, availability can fluctuate; thus, visiting findchips.com will offer the most current information.
The website is not only a resource for locating the 39000040 but can also aid in identifying alternate parts that may be offered by Molex or other manufacturers within the Assembly Items / Connector Support category. It serves as an invaluable tool for engineering and procurement professionals seeking specific electronic components or exploring comparable options.