GRM188R71H104KA93D by Murata Manufacturing

Overview of GRM188R71H104KA93D by Murata Manufacturing.

The GRM188R71H104KA93D is a high-performance ceramic capacitor manufactured by Murata Manufacturing. These capacitors are designed for a wide range of applications, meeting stringent requirements for performance and reliability. The part is a multilayer ceramic capacitor (MLCC) that operates within a temperature range of -55 °C to +125 °C, making it suitable for demanding environments. Its temperature characteristic is defined by the X7R specification, which indicates a temperature coefficient of ±15% ppm/°C, thereby guaranteeing a stable capacitance over its operational temperature range.

This capacitor has a capacitance value of 0.1 µF and a rated DC voltage (URDC) of 50V. It features a small 0603 package size (1.6mm length x 0.8mm width x 0.8mm height), making it ideal for surface mount technology (SMT) applications where space is at a premium. The terminals are finished with matte tin (Sn) over a nickel (Ni) barrier, which ensures good solderability and resistance to soldering heat. Its packing method is Tape and Reel (TR), specifically designed for automated assembly processes, facilitating efficient handling and placement on printed circuit boards (PCBs).

Industry Applications for GRM188R71H104KA93D

  • Consumer Electronics: Ideal for mobile phones, tablets, and other portable devices where space is limited and reliability under varying environmental conditions is necessary.
  • Automotive: Suitable for in-vehicle electronics due to its wide operating temperature range and reliability under harsh conditions.
  • Industrial: Used in industrial equipment and automation systems that require stable capacitance with temperature variations for reliable operation.
  • Telecommunications: Incorporated in communication equipment due to its small size, reliability, and surface-mount efficiency.

About Murata Manufacturing.

Murata Manufacturing is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company’s products are found in a wide range of applications from mobile phones to home appliances, and automotive applications to energy management systems.

As it pertains to capacitors, particularly ceramic capacitors, Murata stands out for its innovative approach to developing materials and technologies that enhance performance, downsize components, and improve reliability. The GRM188R71H104KA93D is an example of Murata’s commitment to quality and efficiency, embodying the technical advancements that the company is known for. Murata’s range of capacitors showcases a variety of sizes, capacitance values, and temperature characteristics tailored to meet the needs of virtually any application.

Where to Find GRM188R71H104KA93D by Murata Manufacturing

For engineering and procurement professionals looking to incorporate the GRM188R71H104KA93D into their projects, findchips.com is an invaluable resource. Not only can you compare pricing and availability for the GRM188R71H104KA93D, but you can also explore alternatives within the Ceramic Capacitors category. This platform allows for an in-depth comparison of similar parts offered by Murata Manufacturing or other manufacturers, helping you to find the best component for your application.

Whether you’re considering factors like capacitance, size, temperature stability, or compliance standards, FindChips provides all the necessary information to make an informed purchasing decision. The ability to quickly view detailed product specifications, real-time availability, and competitive pricing from various distributors is what sets FindChips apart as a go-to destination for engineers and procurement professionals alike.

Compare pricing for GRM188R71H104KA93D and other Ceramic Capacitors / Capacitors at findchips.com