Overview of 39301040 by Molex
The 39301040 by Molex is a rectangular power connector featuring four contacts, designed for male interfaces, with solder terminals. This component is tailored for right-angle (R/A) configurations and to be mounted through-hole on printed circuit boards (PCBs). The connector has a pitch of 4.2mm and is designed for a single port, with packaging options including bag or bulk. Highlighting its commitment to environmental sustainability and safety, the 39301040 is both halogen-free and RoHS-compliant, ensuring its compatibility with green electronics standards.
Its build specification details include a body breadth of 0.38 inches, depth of 0.785 inches, and a similar length, making it a relatively compact choice for power connectivity solutions. The connector’s contact material and finish mating are not explicitly specified, but its termination points feature a matte tin over nickel finish, which provides good solderability and offers resistance against corrosion. Rated for a power current of 13A, this connector is also polarized and shrouded, enhancing its usability and safety in various applications.
From a technical standpoint, the 39301040 supports operating temperatures ranging from -40 °C to 105 °C, and it is built with polyamide 66 insulation material. This provides a robust framework for durability and long-term reliability. Additionally, it carries a UL 94V-2 flammability code, ensuring that it meets stringent safety standards for fire resistance. It also mentions compliance with CSA and UL reference standards, indicating its approval for use within certain safety and quality guidelines.
Industry Applications for 39301040
The 39301040 part might find its use in various industry applications, thanks to its feature set and compliance with safety and environmental standards. While these applications are conceptual and would need proper verification by engineering teams, here are some potential use-cases:
- Energy and Power Systems: Its high current rating and halogen-free status make it a suitable choice for power distribution units, solar inverters, and other energy management systems. Its robustness in terms of operating temperature range and fire resistance could be beneficial in environments where reliability is critical.
- Transportation and Logistics: Given its rugged design, the 39301040 could potentially be employed in the manufacturing of electronic components for transportation infrastructure, such as charging stations, traffic management systems, and in logistics hubs for powering conveyance systems.
- Renewable Energy: In solar panel arrays, wind turbines, or other renewable energy generators, the connector might serve as a reliable point of power connectivity, especially given its environmental compliance and ability to operate under a broad range of thermal conditions.
- Automotive: While the specifications do not detail automotive compliance, the connector’s features might align with non-critical applications within vehicular electronics, particularly in electric vehicles (EVs) for onboard charging systems, battery management modules, or auxiliary power units, where its size and power rating could offer utility.
Please note that these potential applications are illustrative and must be subjected to rigorous analysis by design and engineering teams to ensure compatibility and compliance with specific industry standards and safety regulations.
About Molex
Molex is a globally recognized provider of electronic solutions, including a broad range of connectors and related products. In the realm of Power Connectors, Molex offers a diverse portfolio, designed to meet the rigorous demands of various applications across industries. The manufacturer is known for its innovation, reliability, and high-quality standards, which are evident in parts like the 39301040 and similar components. Molex connectors are engineered to provide secure and efficient power connections in devices, facilitating the seamless operation of electronic systems. With a strong focus on developing products that meet strict environmental and safety standards, Molex remains at the forefront of technology, providing solutions that power a connected world.
Where to Find 39301040 by Molex
To procure the 39301040 connector, one can visit FindChips.com for comprehensive and up-to-date listings of distributors that carry Molex products. On this platform, buyers have access to real-time data on stock levels, pricing, and can compare the 39301040 with other Power Connectors to find the best match for their needs. Historically, this part has been available through distributors such as Component Electronics, Inc., Avnet Asia, Interstate Connecting Components, TTI, Bristol Electronics, Heilind Electronics, Avnet Americas, and DigiKey. However, availability can fluctuate, so it’s advisable to check on FindChips for the latest information regarding the 39301040 and other connectors that may suit your application.