NFM21CC223R1H3D by Murata Manufacturing Co Ltd

Overview of NFM21CC223R1H3D by Murata Manufacturing Co Ltd.

The NFM21CC223R1H3D by Murata Manufacturing Co., Ltd. is a specialized electronic component categorized under Data Line Filters. This feed-through capacitor is designed for a variety of applications requiring signal filtering or noise suppression. Key specifications include a capacitance value of 22000 pF, a voltage rating of 50V, and a current rating of 2A. It features an 0805 [2012 Metric] package size with a surface mount capacitor mounting type. The component is designed to function within a wide operating temperature range of -55°C to +125°C and features a capacitance tolerance of ±20%.

Further attributes that set this component apart include its construction for a single function (1 function) capability with three terminals and a package described as EIA standard 0805 size, with a C-type circuit design enhancing its filtering efficiency. The NFM21CC223R1H3D is fabricated with a Tin (Sn) – with Nickel (Ni) barrier terminal finish, ensuring reliability and longevity in various operating environments. Its compliance with Pb-free and RoHS standards highlights Murata’s commitment to manufacturing environmentally responsible products. Additionally, with an insulation resistance minimum of 1000 MΩ and being EAR99 under ECCN code, this component is versatile for global deployment across various industries.

Industry Applications for NFM21CC223R1H3D

The diverse specifications of the NFM21CC223R1H3D make it applicable across a broad spectrum of industries. While these potential applications are conceptual and require analytical validation by engineering and design teams, some of the notable industries include:

  • Environmental Monitoring: The component could potentially be utilized in devices for monitoring environmental conditions, where signal integrity and noise suppression are crucial for accurate readings.
  • Internet of Things (IoT): In IoT devices, which often operate in noisy electrical environments, the NFM21CC223R1H3D can help in maintaining signal fidelity for sensors and communication modules.
  • Industrial Automation: For machinery and equipment that require precise control signals, this part’s ability to filter out noise while allowing the desired signals to pass through renders it essential.
  • Transportation and Logistics: In systems that track asset movement or control vehicular operations, the feed-through capacitor could ensure the reliability of data transmission in the face of external electrical interferences.

Note: The suggested applications should be subjected to comprehensive verification by professional engineering and design teams to ascertain their viability and compliance with specific industrial standards and regulations.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co., Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is particularly renowned for its innovations in the field of Data Line Filters among others. Murata’s NFM21CC223R1H3D is just one example of the company’s broad range of filter components designed to address electromagnetic interference (EMI), and it reflects Murata’s commitment to providing solutions that meet the complex demands of modern electronic designs. Murata’s offerings in the filter domain extend to a variety of applications and industries, underpinning the reputation of their products for quality, reliability, and performance.

Where to Find NFM21CC223R1H3D by Murata Manufacturing Co Ltd

When seeking to purchase the NFM21CC223R1H3D, findchips.com is an invaluable resource. Not only does it provide the current stock levels and pricing information from a variety of distributors, but it also allows users to compare this part against similar Data Line Filters. Historically, this part has been available through distributors including New Advantage Corporation, Avnet Asia, Avnet Abacus, and Mouser Electronics. However, inventory and pricing are subject to change, making it advisable for customers to verify the latest information on Findchips.

Compare pricing for NFM21CC223R1H3D and other Data Line Filters / Filters at findchips.com