MC9S12DG256MPVE by NXP Semiconductors

Overview of MC9S12DG256MPVE by NXP Semiconductors

The MC9S12DG256MPVE is a 16-bit microcontroller designed by NXP Semiconductors, featuring a CPU12 core that operates at a maximum frequency of 25 MHz. This microcontroller is equipped with 256KB of flash memory, making it suitable for applications requiring ample program storage. Additionally, it supports an operating temperature range of -40°C to 125°C, catering to a diverse range of environmental conditions. This device is encapsulated in a low-profile 112-pin LQFP package, offering a compact solution for embedded systems. Compliance with RoHS and REACH regulations ensures that the microcontroller meets current environmental and safety standards. Key features of this microcontroller include an integrated Analog-to-Digital Converter (ADC), support for Direct Memory Access (DMA), and the ability to handle 91 I/O lines, making it highly versatile for complex digital interfacing. Noteworthy is its requirement for a 5V supply, in addition to the typical 2.5V operating voltage, adding flexibility in power supply design.

Industry Applications for MC9S12DG256MPVE

The microcontroller MC9S12DG256MPVE’s rich set of features makes it suitable for a wide range of industry applications. Here are some potential use cases:

  • Transportation and Logistics: The microcontroller’s robust design and support for an extensive operating temperature range make it an ideal candidate for logistics tracking devices, including GPS tracking and fleet management systems. Its multiple I/O lines can interface with various sensors and communication modules, providing real-time tracking capabilities.
  • Healthcare: In the healthcare industry, the MC9S12DG256MPVE could potentially be used in medical monitoring devices, such as wearable health trackers and patient monitoring systems. Its ADC feature allows for the conversion of analog signals from sensors to digital data, facilitating the monitoring of vital signs.
  • Potentially, in other applications not mentioned but that require high reliability and precision operation, the microcontroller’s capabilities, including FLASH memory for storing critical programs and configurations, DMA for efficient data transfer, and a versatile set of peripherals, might be beneficial. However, these applications are only conceptual/illustrative and require analysis and verification by engineering and design teams.

It is crucial to note that these potential applications are conceptual and would require in-depth analysis and validation by appropriate engineering and design teams.

About NXP Semiconductors

NXP Semiconductors is a leading global provider in the semiconductor industry, particularly noted for its diverse range of microcontrollers. In the realm of Microcontrollers and Processors, NXP stands out with its innovative portfolio that includes the MC9S12DG256MPVE and numerous similar parts. These products are designed to cater to a broad spectrum of automotive, consumer, and industrial markets. NXP’s approach to microcontroller design emphasizes security, high performance, and low power consumption, aligning with the needs of today’s technological challenges. The company’s commitment to quality and sustainability through RoHS-compliant and REACH-compliant manufacturing processes further solidifies its standing as a key player in the semiconductor industry.

Where to Find MC9S12DG256MPVE by NXP Semiconductors

For those looking to source the MC9S12DG256MPVE microcontroller, findchips.com offers a comprehensive listing, showcasing current stock levels and pricing from a variety of distributors. Historically, this part has been available from distributors such as Flip Electronics, EBV Elektronik, Avnet Silica, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory and availability can vary widely, so it is recommended to visit findchips.com to get the latest information on this microcontroller. Additionally, for those considering alternates, browsing the Microcontrollers section on findchips.com can provide insights into similar parts offered by NXP Semiconductors or other manufacturers that may better suit specific requirements.

Compare pricing for MC9S12DG256MPVE and other Microcontrollers / Microcontrollers and Processors at findchips.com