MC9S12DP512CPVE by NXP Semiconductors

Overview of MC9S12DP512CPVE by NXP Semiconductors

The MC9S12DP512CPVE is a sophisticated microcontroller unit (MCU) that sits within the heart of sophisticated electronic systems. Designed and manufactured by NXP Semiconductors, this MCU operates at a 16-bit processing width, capable of reaching clock speeds up to 25 MHz. Offering 512 KB of Flash memory and 14 KB of RAM, it is packaged in a low-profile 112-pin LQFP (Low Quad Flat Package) that is RoHS compliant, ensuring it meets current environmental standards for hazardous substances.

This MCU features a wide array of functionalities including a 20-bit address bus width, which enables it to handle significant amounts of data and instructions. It supports an external data bus width of 16, allowing for efficient data exchange with peripheral devices. The device runs effectively within a temperature range of -40 °C to 85 °C, making it suitable for industrial applications that require a robust operational temperature range. Its operational efficiency is further enhanced by a nominal supply voltage of 2.5 V, with a maximum supply voltage of 2.75 V and a minimum of 2.35 V, highlighting its low power consumption.

Key features like the provision for an Analog-to-Digital Converter (ADC), Pulse Width Modulation (PWM) channels, and a notable 91 I/O lines make the MC9S12DP512CPVE a versatile option for engineers. Its sophisticated CMOS technology underlines its capability for high-speed operations while maintaining low power consumption, rendering it suitable for a wide range of applications.

Industry Applications for MC9S12DP512CPVE

Given its robust feature set, the MC9S12DP512CPVE MCU could be employed across various industry sectors. Its potential for application spans across industrial automation, renewable energy systems, robotics, and drones. These possibilities are not exhaustive but illustrate the versatility of this microcontroller. Note that these applications are conceptual in nature and would need thorough analysis and validation by engineering and design teams.

  • Industrial Automation: In the realm of automated manufacturing and process control, the MCU could serve as the brain behind control units and machinery interface panels. Its capability to manage multiple I/O lines and provide precise control via PWM channels makes it ideal for applications such as assembly line robots, CNC machines, and automated quality control systems.
  • Renewable Energy Systems: The MCU’s low power consumption and robust operational temperature range make it a suitable candidate for renewable energy applications, such as solar panel controllers, wind turbine control systems, and battery management systems for energy storage solutions.
  • Robotics and Drones: The versatility and robustness of the MC9S12DP512CPVE make it suitable for the control systems of robots and drones, where precise movement control, sensor data processing, and execution of complex algorithms in real-time are essential.

It is important to emphasize that these potential applications require careful consideration of the MCU’s specifications, including its memory capacity, I/O capabilities, and power requirements, amongst other factors.

About NXP Semiconductors

NXP Semiconductors is a global leader in the semiconductor industry, known for its wide array of innovative products including Microcontrollers and Processors. In the sphere of MCUs, NXP offers an extensive portfolio that serves industries ranging from automotive to consumer electronics and industrial applications. The company is committed to providing solutions that lead the market in efficiency, performance, and security.

The MC9S12DP512CPVE is part of NXP’s long-standing tradition of manufacturing cutting-edge microcontrollers. NXP is recognized for its dedication to quality and sustainability, producing components that are not only powerful but also conform to the highest standards for environmental compliance.

Where to Find MC9S12DP512CPVE by NXP Semiconductors

For engineers and procurement professionals looking to acquire the MC9S12DP512CPVE by NXP Semiconductors, our platform findchips.com offers comprehensive data on stock availability and pricing from various distributors. To find this microcontroller or explore other Microcontrollers that might be a fit for your project, visiting the site provides up-to-date information. Historically, distributors such as EBV Elektronik, Avnet Silica, Chip 1 Exchange, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have stocked this part. However, inventory levels and availability can fluctuate, so checking findchips.com directly will give you the most current data.

Compare pricing for MC9S12DP512CPVE and other Microcontrollers / Microcontrollers and Processors at findchips.com