Overview of ESD8008MUTAG by onsemi
The ESD8008MUTAG by onsemi is designed to serve as an Electrostatic Discharge (ESD) Protection Array, tailored for applications that require robust ESD protection. This component is compatible with V-by-One HS standards, making it an ideal choice for high-speed signal lines requiring minimal signal distortion and maximum ESD protection. It features a 3.3V operating voltage, making it compatible with many low-voltage applications, and is housed in a UDFN-14 package, showcasing onsemi’s commitment to delivering compact and efficient solutions. With a maximum clamping voltage of 8.1V, it ensures the protection of sensitive circuit components by clamping excessive voltages caused by ESD events down to safe levels. The diode is RoHS compliant, indicating adherence to environmental standards in electronics manufacturing. With attributes such as a maximum breakdown voltage of 8.5V and ultra-low capacitance, it is designed for use in environments where reliability and performance are critical. This part is active in the market, emphasizing its ongoing relevance and utility in various applications.
Industry Applications for ESD8008MUTAG
The potential industry applications for ESD8008MUTAG are broad, encompassing various sectors where ESD protection is critical. Here are some key industries and possible use cases:
- Consumer Electronics: The ESD8008MUTAG can potentially be used in smartphones, tablets, laptops, and other personal electronic devices. Its small footprint and high ESD immunity make it ideal for protecting the high-speed interfaces common in these devices.
- Internet of Things (IoT): IoT devices, which range from home automation systems to industrial sensors, could benefit from the ESD8008MUTAG’s protection. Its compatibility with low operating voltages aligns well with the power requirements of many IoT devices.
- Telecommunications: Telecommunication equipment, including switches, routers, and base stations, require reliable ESD protection for longevity and reliability. The ESD8008MUTAG could offer the necessary protection for the high-speed data lines that are integral to this equipment.
- Computing and Data Storage: Data centers and servers that manage extensive amounts of data could also utilize this component. The ESD8008MUTAG’s capability to protect against ESD without compromising data integrity is crucial for these applications.
It is important to highlight that these potential applications are conceptual or illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific requirements.
About onsemi
onsemi is a renowned leader in the semiconductor industry, with a special focus on creating energy-efficient innovations. The company’s expertise spans several areas, including Transient Suppressors, where the ESD8008MUTAG is a notable product in their portfolio. The part exemplifies onsemi’s commitment to providing solutions that offer protection in environments where reliability and performance are critically important. onsemi produces a range of similar parts alongside the ESD8008MUTAG, leveraging its comprehensive experience in semiconductor technology to address the needs of industries ranging from automotive to consumer electronics. onsemi’s offerings in the area of Transient Suppressors are distinguished by their reliability, efficiency, and compliance with rigorous industry standards.
Where to Find ESD8008MUTAG by onsemi
To source the ESD8008MUTAG, findchips.com is an excellent starting point. Here, you can find up-to-date stock levels, pricing from different distributors, and comprehensive details about this component. For those interested in Transient Suppressors, the site also provides information on alternative parts offered by onsemi or other manufacturers. Historically, distributors such as Wuhan P&S, EBV Elektronik, Avnet Silica, and Avnet Asia have carried this part. Although current availability may vary, consulting findchips.com will give you the most recent information regarding where you can purchase this component.