Overview of FDB3652 by onsemi
The FDB3652 is an N-Channel PowerTrench® MOSFET, a key component in modern electronic systems, offering a blend of performance specifications that make it suitable for a wide range of applications. Manufactured by onsemi, this model is rated for 100V operation with a drain current capability of 61A and a drain-source on-resistance of 16mΩ when packaged in a TO-263AB, which denotes a plastic/epoxy rectangular small outline configuration with three gull-wing terminals. Additionally, the FDB3652 showcases a low gate threshold voltage of 4V to 10V, enabling it to switch efficiently at low voltage levels, which is pivotal for power efficiency.
Its specifications include a maximum drain current (ID) of 9A, making it suitable for high power switching applications, and a breakdown voltage minimum of 100V providing ample headroom for most low to medium-voltage applications. Remarkably, its drain-source on-resistance more efficiently manages power dissipation, enhancing overall system reliability. The FDB3652 is also designed with a built-in diode, offering protection against reverse voltage transients, a valuable feature for circuits susceptible to such events. Notably, the component is lead-free (Pbfree) and ROHS compliant, although it is not compliant with the REACH regulation. It is classified under the EAR99 category, indicating broad approval for export. Additionally, it has an avalanche energy rating (Eas) of 182mJ, underscoring its robustness in applications susceptible to sudden energy spikes.
Industry Applications for FDB3652
The features and specifications of the FDB3652 lend it to a variety of applications across multiple industries. Its high efficiency, reliability, and power-handling capability make it a compelling choice for engineers and designers. Here are some sectors where the FDB3652 could be particularly useful:
- Energy and Power Systems: The device’s robust performance under high-voltage and high-current conditions allows it to be potentially utilized in power conversion and management solutions within these systems, such as in inverters, power supplies, and DC/DC converters.
- Transportation and Logistics: Given its efficiency and reliability, the FDB3652 could be used in electric vehicle (EV) charging stations, where efficient power conversion is critical. Furthermore, its robustness makes it suited for logistics applications, including power management systems within transportation infrastructure.
- Renewable Energy: Its capabilities make it a potential choice for solar power inverters or wind turbine power converters, where efficient and reliable power conversion is vital for maximizing energy capture and conversion.
- Industrial Applications: High-density power supplies, motor control circuits, and automated machinery could benefit from the high-efficiency, high-power, and low-on-resistance characteristics of the FDB3652, improving overall system efficiency and reliability.
These potential applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific contexts.
About onsemi
onsemi is a leading manufacturer known for its diversified portfolio of semiconductor-based solutions, with a particular strength in the development of Power Field-Effect Transistors. The company has made significant contributions to the field through its focus on power management, automotive, renewable energy, and smart power solutions. onsemi’s products, including the FDB3652, are designed to improve energy efficiency, reduce energy consumption, and contribute to creating a cleaner and smarter world. Their expertise in producing Power MOSFETs is demonstrated in the creation of innovative products that meet the stringent requirements of a wide range of applications, from automotive to industrial and beyond. onsemi’s commitment to sustainability and quality is reflected in their comprehensive product offerings that address the growing demands for efficient energy usage and lower power dissipation.
Where to Find FDB3652 by onsemi
For those looking to procure the FDB3652, findchips.com offers a comprehensive tool to research availability and compare pricing from a variety of distributors. This ensures that procurement teams and engineers can find the best options available for their specific needs. Historically, the FDB3652 has been available from distributors such as EBV Elektronik, Avnet Silica, Avnet Asia, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to get the most current stock levels, pricing, and possible alternative parts, using the Find Chips platform will provide up-to-date information. By searching the site for Power Field-Effect Transistors, users can discover not only the FDB3652 but also similar parts offered by onsemi or other manufacturers that might more closely meet their specific requirements.