PE-68386NLT by Pulse Electronics Corporation

Overview of PE-68386NLT by Pulse Electronics Corporation

The PE-68386NLT is a Pulse Transformer from Pulse Electronics Corporation designed specifically for gate drive applications. Exhibiting a 1:1 turns ratio and a primary inductance of 785 µH, this component is an exemplary choice for uses requiring precise signal transformation with a high degree of isolation. Boasting RoHS compliance and an AEC-Q200 qualification, the PE-68386NLT meets stringent environmental and automotive industry standards, ensuring reliability and safety in diverse applications. The transformer also features an isolation voltage of 1500 V, underlining its capability to prevent electrical interference and maintain signal integrity even under stressful conditions.

This transformer is designed for surface mount (SMT) technology, facilitating easy integration into PCBs across various electronic assemblies. Its compact footprint, with dimensions of 8.6 mm in length, 6.7 mm in width, and a minimal height of 2.5 mm, makes it an ideal candidate for densely populated boards where space is at a premium. Additionally, it comes packed in tape & reel for efficient automated assembly, demonstrating an understanding of modern manufacturing processes.

Industry Applications for PE-68386NLT

The PE-68386NLT by Pulse Electronics Corporation could potentially serve a wide range of industry applications, thanks to its versatile design and specifications. Its attributes, such as RoHS compliance, AEC-Q200 qualification, and high isolation voltage, allow it to cater to a variety of demanding environments. Below are some possible applications; however, these suggestions are conceptual and should be further investigated by engineering teams.

  • Telecommunications: In the telecommunications sector, PE-68386NLT might be utilized in equipment requiring reliable signal transformation and isolation. This could include broadband transformers, signal conditioning modules, and ethernet applications where signal integrity is paramount.
  • Automotive: Given its AEC-Q200 qualification, the transformer could find applications within automotive electronics, such as in electric vehicle (EV) inverter gate drive circuits or as part of the control electronics in advanced driver-assistance systems (ADAS).
  • Power Supplies: The PE-68386NLT could also support applications in power supply units, especially those requiring gate drive transformers for switching regulators and DC-DC converters, benefiting from its excellent isolation and inductance characteristics.
  • Industrial Automation: In industrial settings, this transformer could be part of the control circuitry in various automation equipment, providing isolated signal transformation in sensors, actuators, and industrial control interfaces that require high reliability and precise operation.

Note: The potential applications above necessitate verification and analysis by design and engineering teams to ensure compatibility and performance within specific use cases.

About Pulse Electronics Corporation

Pulse Electronics Corporation is a key player in the electronics industry, specializing in the development and manufacture of innovative electronic components, including an extensive range of Pulse/Datacom Transformers. Notable for their quality and performance, Pulse’s products are designed to address the demanding needs of the telecommunications, automotive, industrial, and consumer electronics markets.

The company’s expertise in transformer technology is evident in products like the PE-68386NLT, which are crafted to meet high standards of reliability, efficiency, and performance. Pulse Electronics Corporation leverages advanced materials and manufacturing processes to ensure its components meet rigorous industry standards, such as RoHS compliance and AEC-Q200 qualification, making it a trusted partner for engineers and designers worldwide.

Where to Find PE-68386NLT by Pulse Electronics Corporation

For those looking to procure the PE-68386NLT, findchips.com offers a comprehensive platform to search for real-time pricing and stock availability across numerous distributors. It allows users to compare stock levels and prices at various sources, helping procurement professionals and engineers make informed decisions.

Past distributors that have listed the PE-68386NLT include New Advantage Corporation, Avnet Asia, Master Electronics, and DigiKey, among others. However, to get the most current information on availability and pricing, it’s advisable to check out findchips.com. On this platform, you can also explore a wide range of Pulse/Datacom Transformers, offering alternatives that might match your specific requirements, whether they be from Pulse Electronics Corporation or other distinguished manufacturers.

Compare pricing for PE-68386NLT and other Pulse/Datacom Transformers / Transformers at findchips.com