BFT92,215 by NXP Semiconductors

Overview of BFT92,215 by NXP Semiconductors

The BFT92,215 by NXP Semiconductors is a PNP 5 GHz wideband transistor encapsulated in a TO-236 (also known as SOT-23) 3-pin package. This part is tailored explicitly for high-speed signal processing, boasting a transition frequency of 5 GHz, which places it within the ultra-high frequency band. It is designed with a focus on offering low noise performance, making it suitable for applications that require clear signal amplification or processing without significant distortion.

It features a collector current of 0.025 A and a maximum collector-emitter voltage of 15 V, highlighting its capability to handle small to medium power requirements efficiently. Alongside this, the BFT92,215 is characterized by a minimum DC current gain (hFE) of 20, ensuring reliable amplification performance. The device’s physical aspects, a small-outline plastic package with a moisture sensitivity level of 1, and a peak reflow temperature of 260°C, align with its purpose for surface-mounted applications that demand high performance in environments susceptible to moisture.

The part’s engineering and its status as RoHS compliant, Reach compliant, and encompassing a terminal finish of tin signal its readiness for contemporary electronic applications that necessitate adherence to environmental regulations. While it comes with a “Not Qualified” qualification status, its application is widespread in sectors not requiring explicit certification. Given its attributes, the BFT92,215 fits a multitude of amplification roles within specified operating conditions. However, it’s essential to note that it has entered the obsolete stage of its life cycle, suggesting that while it remains a viable option for designs, its availability might be limited compared to more recent counterparts.

Industry Applications for BFT92,215

The BFT92,215 transistor from NXP Semiconductors, with its high frequency and low noise characteristics, finds its utility across various industry applications. Below are some of the primary sectors and potential use cases:

  • Audio and Video Systems: Its low noise feature significantly benefits high-fidelity audio systems, wireless microphones, and video transmission equipment where signal integrity is paramount.
  • Telecommunications: In the telecommunications industry, components like the BFT92,215 can be used in amplifiers within cellular base stations, RF signal processing circuits, and other communication hardware that operates at high frequencies.
  • Entertainment and Gaming: For gaming consoles and VR (virtual reality) headsets that require rapid processing of audio and video signals with minimal latency and interference, this component might be integrated within their signal amplification circuits.
  • Consumer Electronics: Given its attributes, the BFT92,215 could potentially find applications in wireless LAN (local area network) devices, Bluetooth headsets, and other small-scale consumer electronics requiring efficient signal processing and amplification at high frequencies.

Note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within the specific context.

About NXP Semiconductors

NXP Semiconductors is a global leader in semiconductor technology, particularly known for its innovative solutions in the automotive, industrial, healthcare, mobile, and computing sectors. Within the realm of RF Small Signal Bipolar Transistors, NXP stands out for producing components designed to address the demands of high-frequency, high-performance applications. The BFT92,215 is one example of NXP’s commitment to providing advanced semiconductor solutions that enable the development of cutting-edge technology.

While the BFT92,215 focuses on specific applications requiring high-frequency performance and low noise, NXP’s broad portfolio includes a variety of transistors catering to a wide range of electronic requirements. These encompass devices with different configurations, material compositions, and electrical characteristics, ensuring that NXP maintains a significant role in powering applications across a diverse set of industries.

Where to Find BFT92,215 by NXP Semiconductors

Finding the BFT92,215 for your next project can be streamlined by using resources like findchips.com. This platform allows for the comparison of inventory and pricing from various distributors, ensuring procurement specialists and engineers can source components effectively. Historically, distributors such as Chip 1 Exchange and Farnell have carried the BFT92,215, but availability can fluctuate.

To explore current stock levels and competitive pricing, potential buyers are encouraged to visit findchips.com. Additionally, for those seeking alternatives or variants of the BFT92,215, the RF Small Signal Bipolar Transistors category on FindChips provides a comprehensive list of options, including other parts offered by NXP Semiconductors or different manufacturers.

Compare pricing for BFT92,215 and other RF Small Signal Bipolar Transistors / Transistors at findchips.com