MPX2010DP by NXP Semiconductors

Overview of MPX2010DP by NXP Semiconductors

The MPX2010DP is a differential, piezoresistive pressure sensor designed and manufactured by NXP Semiconductors. This sensor distinguishes itself with a pressure range of 0 to 10 kPa (0 to 1.45 PSI) and offers a sensitivity of 2.5mV/kPa across a supply voltage range from 10V to 16V. Enclosed in a SIP-4 sensor case style, it epitomizes a blend of precision and versatility with a maximum accuracy error of just 1% and a maximum linearity error of 1% as well, providing highly reliable and linear variable voltage output in response to the differential pressure applied. The MPX2010DP is suitable for through-hole mounting and is designed with a barbed port type for easy connection to tubing or a pressure source. Its temperature-compensated design ensures stable performance over a wide operating temperature range from -40 °C to +125 °C.

Given its compact size, with body dimensions of approximately 29.46 mm in length, 10.67 mm in breadth, and a height of 28.7 mm, housed in a durable plastic case, it offers robustness for a myriad of applications. This sensor’s nominal output offset is 0V, and it operates proficiently within an analog voltage output range of 0-25mV. The sensor also has a response time of 1000 µs, ensuring quick feedback for pressure changes. Moreover, it boasts of having a maximum operating current of 6 mA, making it efficient for battery-powered applications. NXP Semiconductors has also ensured that the MPX2010DP is compliant with RoHS, REACH, and is categorized under ECCN code EAR99, making it suitable for global deployment in various industry applications.

Industry Applications for MPX2010DP

Given its specifications and operating features, the MPX2010DP finds utility across a diverse array of sectors. While the potential applications are extensive, the following highlights some of the prime domains along with possible use cases:

  • Environmental Monitoring: Leveraging its ability to accurately sense low differential pressures, the MPX2010DP can be utilised in weather stations for monitoring atmospheric pressure, potentially improving local weather prediction models. Its robust design also lends itself well to air quality monitoring equipment, where precise pressure measurements are crucial.
  • Industrial Automation: The sensor’s high accuracy and sensitivity make it an excellent choice for process control systems, where maintaining precise pressure levels is critical. It could be used to monitor and control pneumatic systems or in fluid dynamics analysis within automation setups.
  • Smart Cities: In urban infrastructure, the MPX2010DP can be integrated into systems for monitoring water supply networks, aiding in the detection of leaks or variations in water pressure across the distribution network, thereby optimizing maintenance schedules and water management efforts.
  • Agriculture Technology: Within the agritech sector, the sensor may find applications in soil moisture detection systems by indirectly measuring the moisture content through soil suction pressure, which can significantly enhance irrigation systems and practices.

Note, these potential applications are conceptual and would require thorough analysis and verification by engineering and design teams to ensure the MPX2010DP is the optimal choice for the specific use case.

About NXP Semiconductors

NXP Semiconductors is a leading technology company specializing in a wide range of semiconductor components including Pressure Sensors alongside sensors and transducers. Their portfolio in the sensors market includes a variety of high-quality, reliable options for measuring an array of physical parameters beyond pressure, such as temperature, motion, and position. The MPX2010DP is a testament to NXP’s commitment to producing precise, robust, and versatile sensors, designed to meet diverse application requirements across numerous industries. With a focus on innovation and quality, NXP Semiconductors remains a preferred choice for engineers and procurement specialists who demand the highest standards of performance and reliability from their components.

Where to Find MPX2010DP by NXP Semiconductors

To purchase the MPX2010DP or explore alternative Pressure Sensors that may fit your application needs, visiting findchips.com is highly recommended. Findchips.com offers comprehensive data on stock levels, pricing, and availability for electronic components from multiple distributors globally. Historically, distributors such as MacroQuest Electronics, Flip Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics, among others, have been sources for purchasing NXP Semiconductors components. Nonetheless, it’s imperative to check current availability and pricing through Findchips to get the latest and most competitive offerings.

Compare pricing for MPX2010DP and other Pressure Sensors / Sensors/Transducers at findchips.com