FDA24N40F by onsemi

Overview of FDA24N40F by onsemi

Onsemi’s FDA24N40F is an N-Channel Power MOSFET that operates within a wide range of specifications, including a drain-source voltage (Vds) of 400V, drain current (Id) maxing out at 23A, and a low on-resistance (Rds) at just 190mΩ. This power semiconductor is encapsulated in a TO-3P package, ensuring a robust and reliable design for through-hole mounting applications. One of the key features of this component is its UniFETTM technology, which employs FRFET® (Fast Recovery Field-Effect Transistor) technology, improving the MOSFET’s efficiency and performance in switching applications. This FDA24N40F device, encapsulated in a plastic/epoxy package, is RoHS compliant, adhering to environmental standards regarding the restriction of hazardous substances.

With attributes including an avalanche energy rating (Eas) of 1190 mJ, a peak pulsed drain current (IDM) of 92 A, and a maximum power dissipation of 235 W, this MOSFET is engineered for high power and high switching speed applications. Its design features a single configuration with a built-in diode, enhancing the overall reliability and functionality of the part. The “Active” part life cycle status and a factory lead time of 16 weeks and 3 days currently, as per the provided data attributes, signify its availability and ongoing support in the market.

Industry Applications for FDA24N40F

Given its specifications and performance features, the FDA24N40F is well-suited for a variety of industry applications. Its high breakdown voltage, efficient switching, and robust package make it an excellent choice for demanding environments. Some of the possible applications, derived from suggested industry uses and the part’s design characteristics, include:

  • Consumer Electronics: This MOSFET can be used in power supply units for consumer electronics, including computers, gaming consoles, and televisions. Its high efficiency and reliability support the design of compact, high-performance power supplies.
  • Energy and Power Systems: The FDA24N40F’s high voltage and current capabilities make it suitable for power conditioning and management systems within renewable energy solutions, such as solar inverters and wind turbine power systems. Its efficiency in switching can help improve the overall performance and reliability of these energy systems.
  • Renewable Energy: Specifically within the broader category of energy systems, this MOSFET may find applications in renewable energy harvesting equipment. For example, it could potentially be used in the power conversion stages of photovoltaic (PV) systems, contributing to more efficient solar panels and inverters.

Note that these potential applications are conceptual and illustrative. Engineers and design teams need to analyze and verify the suitability of FDA24N40F for specific use cases.

About onsemi

Onsemi, known for its innovative approach to semiconductor design and manufacturing, specializes in a broad range of components including Power Field-Effect Transistors, among other transistor technologies. The company’s lineup, which includes the FDA24N40F, showcases their commitment to efficiency, reliability, and performance. Onsemi focuses on addressing the needs of high-growth markets with its power management, automotive, renewable energy, and smart connected devices solutions. The company’s expertise in FET technology is evident in its wide range of MOSFETs, offering solutions designed for a variety of power applications. The FDA24N40F is a testament to onsemi’s dedication to technological advancement and environmental sustainability, as reflected in its RoHS compliance and efforts toward energy-efficient designs.

Where to Find FDA24N40F by onsemi

To source the FDA24N40F, potential buyers are recommended to consult findchips.com. The site provides current stock levels, pricing, and availability from various distributors, offering a comprehensive view of options for procurement. Historically, the FDA24N40F has been available from distributors such as Avnet Silica, Avnet Asia, Chip 1 Exchange, Ameya Holding Limited, TME, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark, among others. For the most up-to-date information on availability and pricing, as well as to explore alternative Power Field-Effect Transistors that might be offered by onsemi or other manufacturers, it is advisable to check directly on findchips.com.

Compare pricing for FDA24N40F and other Power Field-Effect Transistors / Transistors at findchips.com