ISL9K3060G3 by onsemi

Overview of ISL9K3060G3 by onsemi

The ISL9K3060G3 is a 60A, 600V, STEALTH™ Dual Diode encapsulated in a TO-247 package, emphasizing its role in high-power and high-density applications. This component belongs to the pivotal subcategory of Rectifier Diodes, which are integral in converting alternating current (AC) to direct current (DC). Manufactured by onsemi, it stands out due to its robust capabilities in handling significant voltage and current levels. Notably, its compliance with RoHS standards assures users of its environmental consideration by minimizing hazardous substances in its composition.

Key features include a maximum forward voltage of 2.1 V and a remarkable peak non-repetitive forward current of 325 A, which signifies its ability to manage substantial surge currents. Its operation is characterized by fast soft recovery and functions efficiently within a wide temperature range from -55 °C to +175 °C, ensuring reliability in various operating conditions. The ISL9K3060G3 is further distinguished by its technology, incorporating avalanche capabilities, and is designed with a common cathode, 2 elements configuration, optimized for high power and efficiency in switching applications. Its legacy in the electronics arena is marked by its “End Of Life” status, yet it remains a valued component for specific applications due to its performance characteristics.

Industry Applications for ISL9K3060G3

The scope of applications for the ISL9K3060G3 is expansive, given its high-current and high-voltage capabilities. While the following industry use cases are illustrative, they underscore the component’s versatility and performance across various sectors. Design and engineering teams should conduct thorough analysis and verification to ensure suitability for their specific applications.

  • Consumer Electronics: In consumer electronics, the ISL9K3060G3 can potentially be utilized in power supply units of high-performance computing and gaming systems, where efficient power conversion is critical to system reliability and performance.
  • Energy and Power Systems: Its robustness makes it an excellent choice for power conditioning and management systems within energy distribution networks, where managing high voltage and currents are routine.
  • Renewable Energy: The ISL9K3060G3 may find applications in inverters for solar power systems, harnessing its efficient conversion capabilities to optimize energy transfer from solar panels to the grid or storage systems.
  • Automotive: Within automotive applications, this diode could potentially be leveraged in electric vehicle (EV) charging systems, providing reliable power conversion essential for fast-charging infrastructure.

Its attributes such as fast soft recovery, avalanche capability, and a wide operating temperature range make it suitable for these applications, although its application potential extends far beyond these examples. Each application would benefit from the diode’s efficiency, durability, and reliability in handling high power requirements.

About onsemi

onsemi is a premier supplier of high-performance semiconductor solutions aimed at driving innovations across various sectors, including energy efficiency, automotive, and consumer electronics. In the realm of Rectifier Diodes, onsemi offers a broad portfolio that caters to demanding power and switching requirements. The ISL9K3060G3 is an example of onsemi’s commitment to providing components that enhance system performance while adhering to environmental standards. The manufacturer is recognized for leveraging advanced technology and engineering expertise to deliver products meeting the rigorous demands of their clientele. Through its extensive lineup of diodes and other semiconductor components, onsemi facilitates the integration of energy-efficient solutions in a wide array of applications.

Where to Find ISL9K3060G3 by onsemi

To locate the ISL9K3060G3 for procurement, the initial recommendation is to utilize findchips.com. This platform provides real-time stock levels and pricing from various distributors, ensuring you can make informed purchasing decisions. While historically, distributors such as Newark have stocked this part, availability can fluctuate. To explore current options for the ISL9K3060G3 or to find alternate Rectifier Diodes that might be offered by onsemi or other manufacturers, findchips.com offers comprehensive search tools and resources to aid in your procurement efforts.

Compare pricing for ISL9K3060G3 and other Rectifier Diodes / Diodes at findchips.com