NC7SZ00P5X by onsemi

Overview of NC7SZ00P5X by onsemi

The NC7SZ00P5X is a high-speed, two-input NAND gate part of the 7SZ00 logic family. This component operates within a supply voltage range of 1.65V to 5.5V, making it compatible with a wide array of logic systems. It comes in a compact SC-70 package with 5 pins. Designed and manufactured by onsemi, this part exemplifies the integration of the TinyLogic UHS series, known for their minimal size and high performance.

Significant attributes of the NC7SZ00P5X include an output current of 32mA, and the device offers a low propagation delay (tpd) of approximately 12 ns at nominal voltage, which makes it an efficient choice for high-speed logic processing applications. It’s crafted with CMOS technology which ensures low power consumption while maintaining its high-speed capability. Furthermore, the product is compliant with RoHS standards, emphasizing its suitability for use in environmentally sensitive projects.

This logic gate is encapsulated in robust plastic/epoxy packaging, ensuring durability and resistance against environmental factors. Its surface-mount design facilitates streamlined assembly processes, allowing for denser integration into electronic systems. With dimensions of 2 mm in length and 1.25 mm in width, it is particularly ideal for compact electronics where space is a premium.

Industry Applications for NC7SZ00P5X

The NC7SZ00P5X could potentially serve a broad spectrum of industry applications due to its versatile features such as low power consumption, small package size, and high-speed operation. Note that the following potential applications are conceptual/illustrative and should be analyzed and verified by engineering and design teams:

  • Energy and Power Systems: This component can be used in smart grid technology, renewable energy sources controllers like solar panel inverters, and energy management systems where efficient logic processing and minimal energy consumption are crucial.
  • Transportation and Logistics: In modern transportation systems and logistics, the NC7SZ00P5X might find its application in RFID systems for tracking, automated toll collection systems, and in vehicle tracking systems where compact, high-speed logic processing is needed.
  • Consumer Electronics: Due to its low power consumption and minimal footprint, this part is well-suited for portable electronic devices such as smartphones, tablets, and wearable technology. It could potentially be used in power management modules within these devices to optimize their battery life.
  • Medical Devices: Medical device manufacturing could potentially benefit from the NC7SZ00P5X, especially in portable diagnostic equipment and personal healthcare monitoring devices that require compact, low power components depending on specific regulatory requirements.

These applications leverage the part’s efficient power consumption, the robustness enabled by its packaging, and its capacity for high-speed computation and logic processing.

About onsemi.

onsemi is a leading manufacturer known for its wide range of semiconductor components, focusing significantly on power management and signal processing products. Within the realm of Gates and Logic, onsemi offers an extensive portfolio that includes a variety of logic gates, such as the NC7SZ00P5X, designed for numerous applications across different sectors. The company is distinguished for its commitment to innovation, quality, and sustainability. Their products, including the NC7SZ00P5X, are designed to meet the stringent requirements of modern electronic systems, providing solutions that are both efficient and environmentally friendly.

Where to Find NC7SZ00P5X by onsemi

Procuring the NC7SZ00P5X can be efficiently managed through findchips.com. On this platform, you can find up-to-date pricing, availability, and specifications for the NC7SZ00P5X. Additionally, findchips.com enables users to compare this part with other similar components within the Gates category to ensure the best match for your application needs. Historically, this part has been available from various distributors including New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics. However, for the most current stock levels and pricing, it’s recommended to consult findchips.com.

Compare pricing for NC7SZ00P5X and other Gates / Logic at findchips.com