MK64FN1M0CAJ12R by NXP Semiconductors

Overview of MK64FN1M0CAJ12R by NXP Semiconductors

The MK64FN1M0CAJ12R is a flash memory-based, 120MHz, RISC microcontroller that comes in a PBGA142 package. This part is designed and manufactured by NXP Semiconductors, notable for its 1MB of flash memory and its advanced RISC architecture. Leveraging the Cortex-M4 CPU family, it supports a maximum clock frequency of up to 120 MHz, but it is functional up to 50 MHz as per specific operational requirements. This microcontroller is RoHS compliant, ensuring that it meets contemporary environmental standards regarding hazardous substances.

Its package is a fine pitch, rectangular plastic/epoxy FBGA (Ball Grid Array) with 142 terminals and a pitch of 0.4mm. The device’s dimensions are 5.58 mm in length and 4.84 mm in width, highlighting its compact form factor ideal for space-constrained applications. It operates between -40°C and +85°C, classifying it within the industrial temperature grade. Additionally, the MK64FN1M0CAJ12R includes a variety of peripherals such as ADC, DAC channels, DMA channels, PWM channels, and supports a supply voltage ranging from 3.3V to 3.6V. With these capabilities, this microcontroller is well-suited for advanced computational tasks within its designated field of applications.

Industry Applications for MK64FN1M0CAJ12R

Potential industry applications for the MK64FN1M0CAJ12R are broad, reflecting its versatile specifications and features. While the part is identified for specific industries, its attributes allow for a wide range of uses:

  • Consumer Electronics: Devices such as smart home systems, advanced wearables, and high-performance gaming equipment could potentially incorporate this microcontroller. Its high clock speed and large flash memory capacity make it capable of handling complex user interfaces and multitasking environments.
  • Internet of Things (IoT): This industry stands to benefit significantly from the MK64FN1M0CAJ12R’s capabilities, particularly in the development of connected devices that require efficient power consumption, robust data processing, and secure connectivity. Applications might include smart sensors, home automation units, and IoT hubs.
  • Industrial Automation: The robust operating temperature range and the significant I/O capabilities of this microcontroller make it suitable for industrial control systems, automation controllers, and robotic systems where precision and reliability are paramount.
  • Smart Cities: Infrastructure and services such as intelligent lighting systems, traffic management systems, and environmental monitoring could incorporate the MK64FN1M0CAJ12R to enhance operational efficiency and data-driven management.
  • Renewable Energy: Systems in solar energy converters, wind turbines, and smart grid technology might utilize this microcontroller for its ability to process data from various sensors and execute control commands in real-time.
  • Robotics and Drones: The processor’s speed and memory size enable sophisticated control algorithms for drones and robotic systems, providing capabilities for autonomous operations, pathfinding, and machine learning tasks.

While these potential applications showcase the MK64FN1M0CAJ12R’s versatility, they are conceptual/illustrative and require thorough analysis and verification by engineering and design teams depending on the specific project requirements.

About NXP Semiconductors

NXP Semiconductors is a leading global semiconductor manufacturer specializing in designing and producing a vast array of electronic components, including Microcontrollers and Processors. The company has a rich history of innovation in the field of microcontroller technology, providing solutions that serve diverse markets, from automotive and industrial to consumer electronics and healthcare. Within the realm of Microcontrollers, NXP offers products like the MK64FN1M0CAJ12R, which are renowned for their reliability, performance, and advanced features. These products are designed to cater to the growing needs for more computational power, secure communications, and greater functionality in electronic devices.

Where to Find MK64FN1M0CAJ12R by NXP Semiconductors

To purchase the MK64FN1M0CAJ12R or explore alternative Microcontrollers offering similar or advantageous features, one should start their search at findchips.com. This platform provides comprehensive, up-to-date information on stock levels, pricing, and distributors. Historically, the MK64FN1M0CAJ12R has been available from major distributors like EBV Elektronik, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory can fluctuate, and therefore, it is advisable to check current availability directly on findchips.com.

Additionally, the website enables users to compare similar Microcontrollers by NXP Semiconductors or other leading manufacturers, assisting in the identification of the best component for specific application needs. By leveraging this valuable resource, engineers and procurement specialists can make well-informed decisions efficiently and effectively.

Compare pricing for MK64FN1M0CAJ12R and other Microcontrollers / Microcontrollers and Processors at findchips.com