KGM15AR71H103KT by Kyocera AVX Components

Overview of KGM15AR71H103KT by Kyocera AVX Components

The KGM15AR71H103KT is a multilayer ceramic capacitor (MLCC) with a 0.01µF capacitance and a rated DC voltage of 50V. Manufactured by Kyocera AVX Components, this electronic part falls within the Fixed Capacitors subcategory of Capacitors. It features a 10% positive and negative tolerance, an operating temperature range from -55°C to +125°C, and a temperature coefficient of 15% ppm/°C. With its X7R dielectric material, this component offers stable electrical characteristics over a broad temperature range, making it well-suited for various applications. The size code of this MLCC is 0603, making it quite compact and suitable for surface mount technology (SMT) on printed circuit boards (PCBs).

Industry Applications for KGM15AR71H103KT

The versatility and performance characteristics of KGM15AR71H103KT make it ideal for a wide array of industry applications. While a specific industry application such as “Education and Research” has been identified, there are several other potential use cases for this component across various sectors. It’s important to note that the suitability of this capacitor for a given application should undergo thorough analysis and verification by engineering and design teams. Here are some possible applications:

  • Consumer Electronics: Given its compact size and stability over a wide range of temperatures, KGM15AR71H103KT could potentially be used in devices such as smartphones, tablets, and laptops. Its reliable performance in various environmental conditions makes it a good choice for gadgets that are often exposed to variable temperatures.
  • Industrial: In industrial circuits that require a stable capacitance over a broad temperature range, for example, in temperature control systems and automation equipment, this capacitor can provide the necessary performance specifications. The robustness offered by the X7R dielectric material is advantageous for harsh industrial environments.
  • Telecommunications: The KGM15AR71H103KT may find its use in telecommunications equipment where stability and reliability are paramount. For example, in RF signal processing circuits or base station applications, the component’s tolerance to temperature variations and compact profile can be highly beneficial.
  • Research and Development (R&D): In R&D labs, especially within universities and tech companies, where innovative projects often push the boundaries of technology, the KGM15AR71H103KT could be used as a standard capacitor for prototypes and experimental setups due to its reliable characteristics and general availability.

These potential applications are purely illustrative and conceptual, highlighting the component’s versatility across different sectors.

About Kyocera AVX Components

Kyocera AVX Components is a leading manufacturer in the electronics industry, known for producing a wide range of high-quality electronic components including capacitors, resistors, and filters. When it comes to Fixed Capacitors, in particular, Kyocera AVX stands out for its innovative approach in manufacturing state-of-the-art products. The company’s focus on research and development has led to the creation of components like the KGM15AR71H103KT, which represents their commitment to reliability, precision, and performance. Kyocera AVX’s broad catalog of capacitors, which include a variety of dielectrics, sizes, and specifications, serves a wide array of market needs, making them a go-to source for designers and engineers seeking components that meet rigorous standards.

Where to Find KGM15AR71H103KT by Kyocera AVX Components

For those looking to source the KGM15AR71H103KT, FindChips.com is an excellent resource to check current stock levels and pricing from various distributors. When searching for Fixed Capacitors, the FindChips Fixed Capacitors page can also help identify alternate parts offered by Kyocera AVX Components or other manufacturers that might fit your project requirements. Historically, this part has been available at distributors such as Avnet Abacus, Sensible Micro Corporation, TME, TTI, Quest Components, Future Electronics, and Mouser Electronics. However, availability can fluctuate based on demand and production cycles, so it’s advisable to check FindChips.com for the most current information.

Compare pricing for KGM15AR71H103KT and other Fixed Capacitors / Capacitors at findchips.com