Overview of NC7WZ07P6X-L22347 by onsemi
The NC7WZ07P6X-L22347 by onsemi is a highly versatile dual buffer gate with open-drain outputs, designed using CMOS technology. This component is housed in a compact SC-70, 6-pin package, illustrating onsemi’s commitment to creating devices that support dense integration without compromising on performance. The device operates across a wide supply voltage range from 1.65V to 5.5V, ensuring compatibility with a broad spectrum of logic levels. Particularly noteworthy is the part’s minimal power supply current consumption of just 0.00001 mA, and a fast propagation delay of 12.6 ns, making it an efficient choice for high-speed signal processing.
With its compliance to REACH, and bearing a Pb-free code, the NC7WZ07P6X-L22347 stands out as an environmentally friendly option, aligning with the global trend towards sustainability in electronics manufacturing. Notably, though marked obsolete, this component still plays a crucial role in various applications thanks to its reliability and performance.
Industry Applications for NC7WZ07P6X-L22347
The NC7WZ07P6X-L22347 finds applications in a wide array of industries thanks to its versatile characteristics. Some key applications include:
- High-speed data processing systems where its fast propagation delay ensures minimal signal lag.
- Portable and battery-operated devices, benefiting from its low power consumption and wide operating voltage range.
- Automotive electronics, where robustness is required—its wide operating temperature range from -40°C to 85°C is particularly beneficial.
- Signal conditioning applications, wherein the device’s ability to provide open-drain outputs can be used for level shifting or interfacing with other logic families seamlessly.
About onsemi
onsemi, formerly known as ON Semiconductor, is a leader in the semiconductor industry, particularly renowned for its comprehensive range of Logic components, including Gates. The company’s focus on innovation, efficiency, and sustainability has propelled it to the forefront of semiconductor manufacturing. The NC7WZ07P6X-L22347 is just one example of onsemi’s commitment to high-quality logic solutions. Despite the vast array of newer components, this particular part stands as a testament to onsemi’s ability to produce devices that continue to be relevant and highly sought after, even years after their initial release. onsemi’s portfolio stretches far beyond this component, offering a wide range of logic solutions tailored to meet complex engineering challenges.
Where to Find NC7WZ07P6X-L22347 by onsemi
For those looking to procure the NC7WZ07P6X-L22347, findchips.com offers comprehensive pricing and availability information across various distributors. While the part is marked as obsolete, sourcing it through reputable platforms ensures authenticity and the best possible pricing. Additionally, for those seeking alternative logic Gates solutions, whether it be from onsemi or other manufacturers, the comprehensive listing available via the Gates category on findchips.com serves as an invaluable resource for comparison shopping and finding the best part for your application needs. In the rapidly evolving world of electronics, having access to a wide range of components and detailed information is critical for making informed procurement decisions.