Overview of 74HC4052D,653 by Nexperia
The 74HC4052D,653 is categorized under the Multiplexers or Switches subcategory of Signal Circuits, specifically designed as a dual 4-channel analog multiplexer/demultiplexer by Nexperia. This component is notable for its functionality in connecting or disconnecting multiple input lines to one output line (or vice versa) in a circuit. The part’s physical form is an SOIC-16 (Small-Outline Integrated Circuit), making it compatible with surface mount technology, which is a common requirement for modern electronic device designs.
This component operates within a single supply voltage range of 2V to 10V, accommodating various environments and ensuring adaptability across a broad spectrum of applications. With 16 pins, the 74HC4052D,653 offers two channels, providing versatility in use. The inclusion of Rohs Code and Reach Compliance Code affirms its environmental compliance. The part was introduced on November 1, 1993, indicating its longstanding presence and application in the industry. Among its technical specifications, it features a nominal on-state resistance of 195 Ω, a significant parameter for understanding the potential voltage drop and power dissipation during operation. Its operating temperature ranges from -40 °C to 125 °C, suitable for a wide range of environments from automotive to industrial applications. The switching capabilities of the 74HC4052D,653 are characterized by a “break-before-make” configuration, ensuring no overlap between the connection and disconnection of signals.
Industry Applications for 74HC4052D,653
The versatility and broad specifications of the 74HC4052D,653 by Nexperia make it suitable for various industry applications. While these applications are wide-ranging, it’s crucial for engineering and design teams to analyze and verify the part’s suitability for their specific requirements. Some of the potential use cases include:
- Education and Research: In educational settings or research institutions, the 74HC4052D,653 could potentially be used in lab equipment or experimental setups requiring precise control and selection of signals in electronic courses or research projects.
- Aerospace and Defense: Given its capability to operate under a wide temperature range and its compliance with environmental standards, this multiplexer/demultiplexer could potentially be utilized in aerospace applications, such as control systems in satellites or aircraft where reliability under extreme conditions is crucial.
- Communication and Networking: The part might also find utility in communication equipment, such as routers and switches, where signal routing is essential. Its dual-channel configuration can optimize space and functionality in complex PCB designs.
Note that these potential applications are conceptual/illustrative and require detailed analysis and verification by engineering and design teams to ensure proper functionality and compliance with industry standards.
About Nexperia
Nexperia is a globally recognized provider of discrete, logic, and MOSFET devices, including a wide array of Multiplexers or Switches and other Signal Circuits. Their commitment to producing components that meet the highest quality and reliability standards is evident in their extensive product offerings. The 74HC4052D,653 is just one example of Nexperia’s expertise in developing compact, high-performance multiplexers and switches designed to meet the stringent requirements of a diverse set of markets. Nexperia continuously innovates to provide solutions that address the evolving needs of electronic device development, emphasizing efficiency, compact form factors, and environmental sustainability.
Where to Find 74HC4052D,653 by Nexperia
To source the 74HC4052D,653 for your projects, consider starting your search on findchips.com. This platform will not only provide current stock levels but also offer competitive pricing from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet, and Mouser Electronics. However, to ensure you get the latest information on availability and pricing, directly visit findchips.com. Through this portal, you can also find alternate parts to 74HC4052D,653 that might be offered by Nexperia or other leading manufacturers if you’re exploring different specifications or price points for your design needs.